部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Integrated Magnetics | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Category Number | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Shielding | ROHS | Tab Direction | Product Height - (mm) | Mounting | Number of Cores per Jack | Maximum Voltage Rating | Life Cycle | Number of Terminals | Body Orientation | Type | Contact Plating | Packaging | Housing Color | Left/Right LED Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Taoglas | コネクタ電話および通信 | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port Tray | Glass Filled Polybutylene Terephthalate | Solder | F | 1 | Phosphor Bronze | 8 | 1.27 | 16.15 | 16.9 | Yes | 17 | Through Hole | Active | 14 | Straight | RJ-45 | Gold | Tray | |||||||||||||||||
TMJD4622BDNL
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port Tray
|
ストック
38
$7.21 から $7.54 まで
ユニットあたり
|
Taoglas | コネクタ電話および通信 | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port Tray | Glass Filled Polybutylene Terephthalate | Solder | F | 1 | Phosphor Bronze | 8 | 1.27 | 16.15 | 16.9 | Yes | 17 | Through Hole | Active | 14 | Straight | RJ-45 | Gold | Tray |