部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
PRECI-DIP SA | コネクタソケット | Conn DIP Socket SKT 40 POS 2.54mm Solder RA Thru-Hole Box | 10000 | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | 15.24 | Brass | 40 | 2.54 | 50.6 | 13.22 | 2 | Yes with Exemption | 10.1 | Through Hole | Right Angle | DIP Socket | Active | 2N | Gold | Box | |||||||||
299-87-640-10-002101
Conn DIP Socket SKT 40 POS 2.54mm Solder RA Thru-Hole Box
|
|
PRECI-DIP SA | コネクタソケット | Conn DIP Socket SKT 40 POS 2.54mm Solder RA Thru-Hole Box | 10000 | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | 15.24 | Brass | 40 | 2.54 | 50.6 | 13.22 | 2 | Yes with Exemption | 10.1 | Through Hole | Right Angle | DIP Socket | Active | 2N | Gold | Box |