部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
VPG Foil Resistors | 固定片面実装抵抗器 | 様々な | |||||||||||||||||||||||||||||||||||||||
07012-0R2000DA
Resistor Fixed Current Sensing Metal Strip High Precision Surface Mount
|
|
VPG Foil Resistors | 固定片面実装抵抗器 | Resistor Fixed Current Sensing Metal Strip High Precision Surface Mount | ||||||||||||||||||||||||||||||||||||||||
07012-0R0500DA
Res Metal Strip 3637 0.05 Ohm 0.5% 2W ±20ppm/°C Pad SMD
|
|
VPG Foil Resistors | 固定片面実装抵抗器 | Res Metal Strip 3637 0.05 Ohm 0.5% 2W ±20ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
07012-0R0030DA
Res Metal Strip 3637 0.003 Ohm 0.5% 3W ±20ppm/°C Pad SMD
|
|
VPG Foil Resistors | 固定片面実装抵抗器 | Res Metal Strip 3637 0.003 Ohm 0.5% 3W ±20ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
07012-0R0400DA
Res Metal Strip 3637 0.04 Ohm 0.5% 2W ±20ppm/°C Pad SMD
|
|
VPG Foil Resistors | 固定片面実装抵抗器 | Res Metal Strip 3637 0.04 Ohm 0.5% 2W ±20ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
07012-0R0160DA
Res Metal Strip 3637 0.016 Ohm 0.5% 2W ±20ppm/°C Pad SMD
|
|
VPG Foil Resistors | 固定片面実装抵抗器 | Res Metal Strip 3637 0.016 Ohm 0.5% 2W ±20ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
07012-0R0100DA
Res Metal Strip 3637 0.01 Ohm 0.5% 3W ±20ppm/°C Pad SMD
|
|
VPG Foil Resistors | 固定片面実装抵抗器 | Res Metal Strip 3637 0.01 Ohm 0.5% 3W ±20ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
07012-0R0250DA
Res Metal Strip 3637 0.025 Ohm 0.5% 2W ±20ppm/°C Pad SMD
|
|
VPG Foil Resistors | 固定片面実装抵抗器 | Res Metal Strip 3637 0.025 Ohm 0.5% 2W ±20ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
07012-0R0200DA
Res Metal Strip 3637 0.02 Ohm 0.5% 2W ±20ppm/°C Pad SMD
|
|
VPG Foil Resistors | 固定片面実装抵抗器 | Res Metal Strip 3637 0.02 Ohm 0.5% 2W ±20ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
07012-0R0075DA
Res Metal Strip 3637 0.0075 Ohm 0.5% 3W ±20ppm/°C Pad SMD
|
|
VPG Foil Resistors | 固定片面実装抵抗器 | Res Metal Strip 3637 0.0075 Ohm 0.5% 3W ±20ppm/°C Pad SMD |