部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
803 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Vishay | コンデンサフィルム | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||||||||
BFC233824105
Cap Film Suppression X2 1uF 630VDC/310VAC PP 20% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 1uF 630VDC/310VAC PP 20% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose | 20 | X2 | PP | Radial Potted Type | -20 | 19.5(Max) | 630VDC|310VAC | Non Polar | 630 | Straight | 22.5 | 26(Max) | 10(Max) | Plastic Rectangular Can | Radial | 20% | 1uF | Yes | 19.5(Max) | Through Hole | 2 | Interference Suppression | Active | 26 X 10 X 19.5 | Loose | 0.8 | 310 | |||||||||||||||||
BFC233828425
Cap Film Suppression X2 0.068uF 630VDC/310VAC PP 5% (12.5 X 6 X 12mm) Radial 10mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.068uF 630VDC/310VAC PP 5% (12.5 X 6 X 12mm) Radial 10mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233829236
Cap Film Suppression X2 0.027uF 630VDC/310VAC PP 10% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.027uF 630VDC/310VAC PP 10% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233825182
Cap Film Suppression X2 0.0018uF 630VDC/310VAC PP 20% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.0018uF 630VDC/310VAC PP 20% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233829185
Cap Film Suppression X2 0.27uF 630VDC/310VAC PP 10% (26 X 6 X 15.5mm) Radial 22.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.27uF 630VDC/310VAC PP 10% (26 X 6 X 15.5mm) Radial 22.5mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233825333
Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 20% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 20% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose | 20 | X2 | PP | -20 | 10(Max) | 630VDC|310VAC | Non Polar | 630 | 10 | 12.5(Max) | 4(Max) | Radial | 20% | 0.033uF | Yes | 10(Max) | Through Hole | Interference Suppression | Active | 12.5 X 4 X 10 | Loose | 0.6 | 310 | |||||||||||||||||||||
BFC233829133
Cap Film Suppression X2 0.082uF 630VDC/310VAC PP 10% (17.5 X 5 X 11mm) Radial 15mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.082uF 630VDC/310VAC PP 10% (17.5 X 5 X 11mm) Radial 15mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233825824
Cap Film Suppression X2 0.82uF 630VDC/310VAC PP 20% (31.5 X 9 X 19mm) Radial 27.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.82uF 630VDC/310VAC PP 20% (31.5 X 9 X 19mm) Radial 27.5mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233822682
Cap Film Suppression X2 0.0068uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.0068uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose | 20 | X2 | PP | -20 | 9(Max) | 630VDC|310VAC | Non Polar | 630 | 7.5 | 10(Max) | 4(Max) | Radial | 20% | 0.0068uF | Yes | 9(Max) | Through Hole | Interference Suppression | Active | 10 X 4 X 9 | Loose | 0.5 | 310 | |||||||||||||||||||||
BFC233824472
Cap Film Suppression X2 0.0047uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.0047uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose | 20 | X2 | PP | -20 | 9(Max) | 630VDC|310VAC | Non Polar | 630 | 7.5 | 10(Max) | 4(Max) | Radial | 20% | 0.0047uF | Yes | 9(Max) | Through Hole | Interference Suppression | Active | 10 X 4 X 9 | Loose | 0.5 | 310 | |||||||||||||||||||||
BFC233822102
Cap Film Suppression X2 0.001uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.001uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233824274
Cap Film Suppression X2 0.27uF 630VDC/310VAC PP 20% (17.5 X 8.5 X 15mm) Radial 15mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.27uF 630VDC/310VAC PP 20% (17.5 X 8.5 X 15mm) Radial 15mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233821152
Cap Film Suppression X2 0.0015uF 630VDC/310VAC PP 20% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.0015uF 630VDC/310VAC PP 20% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233829145
Cap Film Suppression X2 0.015uF 630VDC/310VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 110°C T/R
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.015uF 630VDC/310VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 110°C T/R | 20 | X2 | PP | -20 | 11(Max) | 630VDC|310VAC | Non Polar | 630 | 15 | 17.5(Max) | 5(Max) | Radial | 20% | 0.015uF | Yes | 11(Max) | Through Hole | Interference Suppression | Active | 17.5 X 5 X 11 | Tape and Reel | 0.6 | 310 | |||||||||||||||||||||
BFC233826103
Cap Film Suppression X2 0.01uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Ammo
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.01uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Ammo | 20 | X2 | PP | Radial Potted Type | -20 | 9(Max) | 630VDC|310VAC | Non Polar | 630 | Straight | 7.5 | 10(Max) | 4(Max) | Plastic Rectangular Can | Radial | 20% | 0.01uF | Yes | 9(Max) | Through Hole | 2 | Interference Suppression | Active | 10 X 4 X 9 | Ammo | 0.5 | 310 | |||||||||||||||||
BFC233828202
Cap Film Suppression X2 0.0012uF 630VDC/310VAC PP 5% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.0012uF 630VDC/310VAC PP 5% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233828216
Cap Film Suppression X2 0.015uF 630VDC/310VAC PP 5% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.015uF 630VDC/310VAC PP 5% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233820125
Cap Film Suppression X2 1.2uF 630VDC/310VAC PP 20% (31 X 11 X 21mm) Radial 27.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 1.2uF 630VDC/310VAC PP 20% (31 X 11 X 21mm) Radial 27.5mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233828333
Cap Film Suppression X2 0.27uF 630VDC/310VAC PP 10% (17.5 X 8.5 X 15mm) Radial 15mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.27uF 630VDC/310VAC PP 10% (17.5 X 8.5 X 15mm) Radial 15mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233826122
Cap Film Suppression X2 0.0012uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Ammo
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.0012uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
BFC233828641
Cap Film Suppression X2 1uF 630VDC/310VAC PP 5% (31 X 11 X 21mm) Radial 27.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 1uF 630VDC/310VAC PP 5% (31 X 11 X 21mm) Radial 27.5mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233829175
Cap Film Suppression X2 0.12uF 630VDC/310VAC PP 10% (26 X 6 X 15.5mm) Radial 22.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.12uF 630VDC/310VAC PP 10% (26 X 6 X 15.5mm) Radial 22.5mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233829103
Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233829214
Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 10% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 10% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose | ||||||||||||||||||||||||||||||||||||||||||||
BFC233828245
Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 5% (31.5 X 18 X 28mm) Radial 27.5mm 110°C Loose
|
|
Vishay | コンデンサフィルム | Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 5% (31.5 X 18 X 28mm) Radial 27.5mm 110°C Loose |