部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,033 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Panasonic | 固定片面実装抵抗器 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||
ERJPA3D1400V
Res Thick Film 0603 140 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 140 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 140 | ±100 | No | Thick Film | Yes | Rectangular | 0603 | No | -0.5 | 1.6 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 105 to 155 | ||||||||||||||||
ERJPA3D7680V
Res Thick Film 0603 768 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 768 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP03D5113V
Res Thick Film 0603 511K Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 511K Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP06F2941V
Res Thick Film 0805 2.94K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0805 2.94K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2.94K | ±100 | No | Thick Film | Yes | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP03F20R0V
Res Thick Film 0603 20 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 20 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 20 | ±200 | No | Thick Film | Yes | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP03F1102V
Res Thick Film 0603 11K Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 11K Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 11K | ±200 | No | Thick Film | Yes | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP03F5760V
Res Thick Film 0603 576 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 576 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 576 | ±200 | No | Thick Film | Yes | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP14F3601U
Res Thick Film 1210 3.6K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 1210 3.6K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 3.6K | ±100 | No | Thick Film | Yes | Rectangular | 1210 | No | -1 | 3.2 | 2.5 | 1 | Pad | 1% | 1210 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP03D1782V
Res Thick Film 0603 17.8K Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 17.8K Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP08D9760V
Res Thick Film 1206 976 Ohm 0.5% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 1206 976 Ohm 0.5% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP06D7683V
Res Thick Film 0805 768K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0805 768K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP06D5103V
Res Thick Film 0805 510K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0805 510K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 510K | ±100 | No | Thick Film | Yes | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP06D2213V
Res Thick Film 0805 221K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0805 221K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 221K | ±100 | No | Thick Film | Yes | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP14F5102U
Res Thick Film 1210 51K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 1210 51K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 51K | ±100 | No | Thick Film | Yes | Rectangular | 1210 | No | -1 | 3.2 | 2.5 | 1 | Pad | 1% | 1210 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP06F7873V
Res Thick Film 0805 787K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0805 787K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 787K | ±100 | No | Thick Film | Yes | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP06F14R0V
Res Thick Film 0805 14 Ohm 1% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0805 14 Ohm 1% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 | 14 | ±300 | No | Thick Film | Yes | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP03D9760V
Res Thick Film 0603 976 Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 976 Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP06F7680V
Res Thick Film 0805 768 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0805 768 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 768 | ±100 | No | Thick Film | Yes | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP08J245V
Res Thick Film 1206 2.4M Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 1206 2.4M Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2.4M | ±200 | No | Thick Film | Yes | Rectangular | 1206 | No | -5 | 3.2 | 1.6 | 5 | Pad | 5% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP06F9762V
Res Thick Film 0805 97.6K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0805 97.6K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 97.6K | ±100 | No | Thick Film | Yes | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJPA3F82R0V
Res Thick Film 0603 82 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 82 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 82 | ±100 | No | Thick Film | Yes | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 105 to 155 | ||||||||||||||||
ERJPA3F1004V
Res Thick Film 0603 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1M | ±100 | No | Thick Film | Yes | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 105 to 155 | ||||||||||||||||
ERJPA3D59R0V
Res Thick Film 0603 59 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 59 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJPA3D1601V
Res Thick Film 0603 1.6K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 1.6K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1.6K | ±100 | No | Thick Film | Yes | Rectangular | 0603 | No | -0.5 | 1.6 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 105 to 155 | ||||||||||||||||
ERJPA3D5363V
Res Thick Film 0603 536K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Thick Film 0603 536K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 |