部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Aimtec | 様々な | ±2(Typ) | 4000VAC(Typ) | 305 | Fixed | 様々な | 430 | 85 | 0.5%(Typ) | 様々な | Encapsulated | 0.25(Typ) | 様々な | Yes | 4 | 50|60 | 1 | PC Pins | Regulated | Active | No | 120 | 0.5%(Typ) | 様々な | |||||||||||||||
AMEL10-24S277HAGY
AC/DC Power Supply Single-OUT 24V 0.42A 10W 4-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 24V 0.42A 10W 4-Pin | ±2(Typ) | 4000VAC(Typ) | 305 | Fixed | 82(Typ) | 430 | 85 | 0.5%(Typ) | 10 | Encapsulated | 0.25(Typ) | 0.42 | Yes | 4 | 50|60 | 1 | PC Pins | Regulated | Active | No | 120 | 0.5%(Typ) | 24 | ||||||||||||||||
AMEL10-5S277HAGY
AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin | ±2(Typ) | 4000VAC(Typ) | 305 | Fixed | 77(Typ) | 430 | 85 | 0.5%(Typ) | 10 | Encapsulated | 0.25(Typ) | 2 | Yes | 4 | 50|60 | 1 | PC Pins | Regulated | Active | No | 120 | 0.5%(Typ) | 5 | ||||||||||||||||
AMEL10-12S277HAGY
AC/DC Power Supply Single-OUT 12V 0.84A 10W 4-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 12V 0.84A 10W 4-Pin | ±2(Typ) | 4000VAC(Typ) | 305 | Fixed | 82(Typ) | 430 | 85 | 0.5%(Typ) | 10 | Encapsulated | 0.25(Typ) | 0.84 | Yes | 4 | 50|60 | 1 | PC Pins | Regulated | Active | No | 120 | 0.5%(Typ) | 12 | ||||||||||||||||
AMEL10-15S277HAGY
AC/DC Power Supply Single-OUT 15V 0.67A 10W 4-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 15V 0.67A 10W 4-Pin | ±2(Typ) | 4000VAC(Typ) | 305 | Fixed | 82(Typ) | 430 | 85 | 0.5%(Typ) | 10 | Encapsulated | 0.25(Typ) | 0.67 | Yes | 4 | 50|60 | 1 | PC Pins | Regulated | Active | No | 120 | 0.5%(Typ) | 15 | ||||||||||||||||
AMEL10-3S277HAGY
AC/DC Power Supply Single-OUT 3.3V 2.5A 8.25W 4-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 3.3V 2.5A 8.25W 4-Pin | ±2(Typ) | 4000VAC(Typ) | 305 | Fixed | 74(Typ) | 430 | 85 | 0.5%(Typ) | 8.25 | Encapsulated | 0.25(Typ) | 2.5 | Yes | 4 | 50|60 | 1 | PC Pins | Regulated | Active | No | 120 | 0.5%(Typ) | 3.3 |