部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
448 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Piher Sensors & Controls S.A. | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||
PTC10LH01-202A2020
RES POT 2KOhm 20% 1/3W 10mm Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | RES POT 2KOhm 20% 1/3W 10mm Thru-Hole Box | ||||||||||||||||||||||||||||||||||
PTC10LH01-204A2020
RES POT 200KOhm 20% 1/3W 10mm Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | RES POT 200KOhm 20% 1/3W 10mm Thru-Hole Box | ||||||||||||||||||||||||||||||||||
PTC10LV10-104A2020
RES POT 100KOhm 20% 1/3W 10mm Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | RES POT 100KOhm 20% 1/3W 10mm Thru-Hole Box | 100K | Cermet | -20 | 20 | 20% | Yes with Exemption | Active | Potentiometer | Box | |||||||||||||||||||||||||
PTC10LH01-101A2020
RES POT 100Ohm 20% 1/3W 10mm Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | RES POT 100Ohm 20% 1/3W 10mm Thru-Hole Box | 100 | Cermet | -20 | 20 | 20% | Yes with Exemption | Active | Potentiometer | Box | |||||||||||||||||||||||||
PTC10LV10-204A2020
Res Cermet Trimmer 200K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | Res Cermet Trimmer 200K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
PTC10LV10-254A2020
Res Cermet Trimmer 250K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | Res Cermet Trimmer 250K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Box | 250K | ±100 | Cermet | 1 | -20 | 10.3 | 10 | 20 | Pin | 20% | Yes with Exemption | 6 | Through Hole | Active | Trimmer | Box | 1(Elec)|1(Mech) | Lin | ||||||||||||||||
PT10LV10-104A3030-S
Res, Var, Cc, 1T, 100K, 30%, 0.1W, Horiz, Mtg
|
|
Piher Sensors & Controls S.A. | Res, Var, Cc, 1T, 100K, 30%, 0.1W, Horiz, Mtg | ||||||||||||||||||||||||||||||||||
PTC10LV10-253A2020
RES POT 25KOhm 20% 1/3W 10mm Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | RES POT 25KOhm 20% 1/3W 10mm Thru-Hole Box | 25K | ±100 | Cermet | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes with Exemption | Through Hole | Active | Trimmer | Box | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PTC10LV10-101A2020
RES POT 100Ohm 20% 1/3W 10mm Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | RES POT 100Ohm 20% 1/3W 10mm Thru-Hole Box | 100 | ±100 | Cermet | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes with Exemption | Through Hole | Active | Trimmer | Box | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PTC10LH01-104A2020
Res Cermet Trimmer 100K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | Res Cermet Trimmer 100K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Box | 100K | Cermet | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes with Exemption | 12.1 | Through Hole | Active | Trimmer | Box | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PTC10LV10-101A2020
RES POT 100Ohm 20% 1/3W 10mm Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | RES POT 100Ohm 20% 1/3W 10mm Thru-Hole Box | 100 | ±100 | Cermet | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes with Exemption | Through Hole | Active | Trimmer | Box | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10LH01-252A2020-PM-S
Res Carbon Film Trimmer 2.5K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Bulk
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 2.5K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Bulk | 2.5K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | 12.1 | Through Hole | Active | Trimmer | Bulk | 1(Elec)|1(Mech) | Lin | |||||||||||||||||
PT10MV10-104A2020-PM-S Res Carbon Film Trimmer 100K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Bulk |
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 100K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Bulk | 100K | Carbon Film | 1 | -20 | 10.3 | 10 | 20 | Pin | 20% | Yes | 6 | Through Hole | Active | Trimmer | Bulk | 1(Elec)|1(Mech) | Lin | |||||||||||||||||
PTC-10MV10-202A1010
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10YV13-253A2020-16NE
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10MV10-473A1010
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10MV10-203A2020-P04
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10MV10-503A2020-E
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10MV10-502A2020
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10MV10-253B0505
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10MV05-203C2020
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10RV10-103A1010-E-PM
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10MV11-103A2020-PF
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10MV10-505A1010
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk | |||||||||||||||||||||||||||||||
PTC-10MV10-504A1010
Cermet Potentiometer
|
|
Piher Sensors & Controls S.A. | Cermet Potentiometer | Yes with Exemption | Active | Bulk |