部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Cincon | 様々な | ±1 | 4242VDC | 264 | Fixed | 様々な | 370 | No | 90 | 0.5% | 100 | Enclosed | AC/DC | 様々な | No | Yes | 5 | 47 to 63 | 1 | Regulated | Obsolete | No | Box | 120 | 1% | 様々な | |||||||||||||
CBM100S360
AC/DC Power Supply Single-OUT 36V 2.8A 100W 5-Pin Box
|
|
Cincon | AC/DC Power Supply Single-OUT 36V 2.8A 100W 5-Pin Box | ±1 | 4242VDC | 264 | Fixed | 91(Typ) | 370 | No | 90 | 0.5% | 100 | Enclosed | AC/DC | 2.8 | No | Yes | 5 | 47 to 63 | 1 | Regulated | Obsolete | No | Box | 120 | 1% | 36 | ||||||||||||||
CBM100S280
AC/DC Power Supply Single-OUT 28V 3.6A 100W 5-Pin Box
|
|
Cincon | AC/DC Power Supply Single-OUT 28V 3.6A 100W 5-Pin Box | ±1 | 4242VDC | 264 | Fixed | 91(Typ) | 370 | No | 90 | 0.5% | 100 | Enclosed | AC/DC | 3.6 | No | Yes | 5 | 47 to 63 | 1 | Regulated | Obsolete | No | Box | 120 | 1% | 28 | ||||||||||||||
CBM100S240
AC/DC Power Supply Single-OUT 24V 4.2A 100W 5-Pin Box
|
|
Cincon | AC/DC Power Supply Single-OUT 24V 4.2A 100W 5-Pin Box | ±1 | 4242VDC | 264 | Fixed | 91(Typ) | 370 | No | 90 | 0.5% | 100 | Enclosed | AC/DC | 4.2 | No | Yes | 5 | 47 to 63 | 1 | Regulated | Obsolete | No | Box | 120 | 1% | 24 | ||||||||||||||
CBM100S480
AC/DC Power Supply Single-OUT 48V 2.1A 100W 5-Pin Box
|
|
Cincon | AC/DC Power Supply Single-OUT 48V 2.1A 100W 5-Pin Box | ±1 | 4242VDC | 264 | Fixed | 91.5(Typ) | 370 | No | 90 | 0.5% | 100 | Enclosed | AC/DC | 2.1 | No | Yes | 5 | 47 to 63 | 1 | Regulated | Obsolete | No | Box | 120 | 1% | 48 | ||||||||||||||
CBM100S120
AC/DC Power Supply Single-OUT 12V 8.4A 100W 5-Pin Box
|
|
Cincon | AC/DC Power Supply Single-OUT 12V 8.4A 100W 5-Pin Box | ±1 | 4242VDC | 264 | Fixed | 90(Typ) | 370 | No | 90 | 0.5% | 100 | Enclosed | AC/DC | 8.4 | No | Yes | 5 | 47 to 63 | 1 | Regulated | Obsolete | No | Box | 120 | 1% | 12 |