部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Suppression Class | Case Style | Minimum Insulation Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | Wire Form | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Microwave Application | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Murata Manufacturing | コンデンサー セラミック単層 | Cap Ceramic Single Suppression X1/Y1 0.0022uF 300VAC E 20% (9 X 4mm) Radial Disc 10mm 125°C Bag | 20 | X1/Y1 | E | High Reliability | -20 | 12(Max) | 300VAC | Non Polar | Vertical Kinked | 10 | 4(Max) | Disc | Radial | 20% | No | 2.5 | 0.0022uF | 1K | Yes | Through Hole | 2 | Ceramic Disc | Active | 9 X 4 | Bag | 0.6 | 300 | 9(Max) | ||||||||||||||||
DE1E3RA222MJ4BP01F
Cap Ceramic Single Suppression X1/Y1 0.0022uF 300VAC E 20% (9 X 4mm) Radial Disc 10mm 125°C Bag
|
ストック
1
$0.0122
ユニットあたり
|
Murata Manufacturing | コンデンサー セラミック単層 | Cap Ceramic Single Suppression X1/Y1 0.0022uF 300VAC E 20% (9 X 4mm) Radial Disc 10mm 125°C Bag | 20 | X1/Y1 | E | High Reliability | -20 | 12(Max) | 300VAC | Non Polar | Vertical Kinked | 10 | 4(Max) | Disc | Radial | 20% | No | 2.5 | 0.0022uF | 1K | Yes | Through Hole | 2 | Ceramic Disc | Active | 9 X 4 | Bag | 0.6 | 300 | 9(Max) |