部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Shrouded | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Keyed | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | Terminal Pitch - (mm) | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | Mating Length - (mm) | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
ANSMANN AG | コネクタ電源 | Converter Plug Is Quickly Fixed By A Screw In The Underside Of The Adaptor and is Suitable for 230/240 V | ||||||||||||||||||||||||||||||||||||||
10950063/01
Converter Plug Is Quickly Fixed By A Screw In The Underside Of The Adaptor and is Suitable for 230/240 V
|
|
ANSMANN AG | コネクタ電源 | Converter Plug Is Quickly Fixed By A Screw In The Underside Of The Adaptor and is Suitable for 230/240 V |