部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Piher Sensors & Controls S.A. | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||
PT-15LV02502A2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT-15NV02502A2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT-15LV02503A2020
Res Carbon Film Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole | 50K | ±300 | Carbon Film | 1 | -20 | 15 | 20 | Pin | 20% | Yes | 7 | Through Hole | Unconfirmed | Trimmer | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT-15NH05252A2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT15LV18-503A2020
RES POT 50KOhm 20% 1/4W 15mm Thru-Hole
|
|
Piher Sensors & Controls S.A. | RES POT 50KOhm 20% 1/4W 15mm Thru-Hole | ||||||||||||||||||||||||||||||||||
PT-15NV02504A2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | Carbon Film | Yes | Unconfirmed | |||||||||||||||||||||||||||||||
PT-15LV02253A2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT-15YV17222A2020
15mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT15LH06-503A2020
RES POT 50KOhm 20% 1/4W 15mm Thru-Hole
|
|
Piher Sensors & Controls S.A. | RES POT 50KOhm 20% 1/4W 15mm Thru-Hole | 50K | Carbon Film | -20 | 20 | 20% | Yes | Panel Mount | Active | ||||||||||||||||||||||||||
PT-15GV02103A2020PM
CARBON POTENTIOMETER 15 MM
|
|
Piher Sensors & Controls S.A. | CARBON POTENTIOMETER 15 MM | ||||||||||||||||||||||||||||||||||
PT-15LV17103A2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT-15LV17474A2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT-15LV17105A2020
Res Carbon Film Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7.5mm) Pin Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7.5mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
PT-15LH06103A2020
Res Carbon Film Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.1mm) Pin Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.1mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
PT-15NV18102A2020
Res Carbon Film Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 18.5 X 7.5mm) Pin Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 18.5 X 7.5mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
PT-15NV24103A2020
Res Carbon Film Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7.5mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7.5mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
PT-15LH05501A2020
Res Carbon Film Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.5mm) Pin Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.5mm) Pin Thru-Hole Box | 500 | ±300 | Carbon Film | 1 | -20 | 15 | 6 | 20 | Pin | 20% | 17.5 | Through Hole | Unconfirmed | Trimmer | Box | 1(Elec)|1(Mech) | Lin | |||||||||||||||||
PT-15NH06103A2020
Res Carbon Film Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.1mm) Pin Thru-Hole Box
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.1mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
PT-15LV02252A2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT-15NV02505A3030
Res Carbon Film Trimmer 5M Ohm 30% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 5M Ohm 30% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole | 5M | Carbon Film | 1 | -30 | 15 | 30 | Pin | 30% | Yes | 7 | Through Hole | Unconfirmed | Trimmer | 1(Elec)|1(Mech) | Lin | |||||||||||||||||||
PT-15LH05503A2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT-15NV02503B2020
15 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 15 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT-15LV02255A3030
Res Carbon Film Trimmer 2.5M Ohm 30% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 2.5M Ohm 30% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole | 2.5M | Carbon Film | 1 | -30 | 15 | 30 | Pin | 30% | Yes | 7 | Through Hole | Unconfirmed | Trimmer | 1(Elec)|1(Mech) | Lin | |||||||||||||||||||
PT-15YV15104A202004ROPM
Res Carbon Film Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
PT-15NV02103B2020 15mm Carbon Potentiometer |
|
Piher Sensors & Controls S.A. | 15mm Carbon Potentiometer | Yes | Unconfirmed | Box |