部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Nominal Zener Voltage - (V) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Nominal Zener Voltage Range - (V) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | Maximum Voltage Regulation - (mV) | ROHS | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Micro Commercial Components | ツェナー | 様々な | |||||||||||||||||||||||||||||
LLUDZS18B
Zener Diode Single 18V 2% 65Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 18V 2% 65Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS15B
Zener Diode Single 15V 2% 42Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 15V 2% 42Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS6.8B
Zener Diode Single 6.8V 2% 40Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 6.8V 2% 40Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS24B
Zener Diode Single 24V 2% 120Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 24V 2% 120Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS22B
Zener Diode Single 22V 2% 100Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 22V 2% 100Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS9.1B
Zener Diode Single 9.1V 2% 30Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 9.1V 2% 30Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS12B
Zener Diode Single 12V 2% 30Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 12V 2% 30Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS4.3B
Diode Zener Single 4.3V 3% 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 4.3V 3% 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS11B
Zener Diode Single 11V 2% 30Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 11V 2% 30Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS33B
Zener Diode Single 33V 2% 250Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 33V 2% 250Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS13B
Zener Diode Single 13V 2% 37Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 13V 2% 37Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS8.2B
Zener Diode Single 8.2V 2% 30Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 8.2V 2% 30Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS30B
Zener Diode Single 30V 3% 200Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 30V 3% 200Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS10B
Zener Diode Single 10V 2% 30Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 10V 2% 30Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS7.5B
Zener Diode Single 7.5V 2% 30Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 7.5V 2% 30Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS27B
Zener Diode Single 27V 2% 150Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 27V 2% 150Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS16B
Zener Diode Single 16V 2% 50Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 16V 2% 50Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS36B
Zener Diode Single 36V 3% 300Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 36V 3% 300Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS20B
Zener Diode Single 20V 2% 85Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 20V 2% 85Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS5.1B
Zener Diode Single 5.1V 2% 80Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 5.1V 2% 80Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS4.7B
Zener Diode Single 4.7V 2% 100Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 4.7V 2% 100Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS3.6B
Zener Diode Single 3.6V 3% 100Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 3.6V 3% 100Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS3.9B
Zener Diode Single 3.9V 3% 100Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 3.9V 3% 100Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS5.6B
Zener Diode Single 5.6V 2% 60Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 5.6V 2% 60Ohm 200mW 2-Pin MicroMELF | ||||||||||||||||||||||||||||||
LLUDZS6.2B
Zener Diode Single 6.2V 2% 60Ohm 200mW 2-Pin MicroMELF
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 6.2V 2% 60Ohm 200mW 2-Pin MicroMELF |