部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Sumida | インダクタ表面実装 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||
CDRH104R-1R5NB
Inductor Power Shielded Drum Core 1.5uH 30% 100KHz Ferrite 10A 0.0081Ohm DCR
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 1.5uH 30% 100KHz Ferrite 10A 0.0081Ohm DCR | |||||||||||||||||||||||||||||
CDRH104R-1R2NB
Inductor Power Shielded Drum Core 1.2uH 30% 100KHz Ferrite
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 1.2uH 30% 100KHz Ferrite | |||||||||||||||||||||||||||||
CDRH104R-5R2NB
Inductor Power Shielded Drum Core 5.2uH 30% 100KHz Ferrite 5.5A 0.022Ohm DCR
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 5.2uH 30% 100KHz Ferrite 5.5A 0.022Ohm DCR | |||||||||||||||||||||||||||||
CDRH104R-1R2NC
Inductor Power Shielded Drum Core 1.2uH 30% 100KHz Ferrite
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 1.2uH 30% 100KHz Ferrite | |||||||||||||||||||||||||||||
CDRH104R-3R8NB
Inductor Power Shielded Drum Core 3.8uH 30% 100KHz Ferrite 6A 0.013Ohm DCR
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 3.8uH 30% 100KHz Ferrite 6A 0.013Ohm DCR | |||||||||||||||||||||||||||||
CDRH104R-2R2NB
Inductor Power Shielded Drum Core 2.2uH 30% 100KHz Ferrite
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 2.2uH 30% 100KHz Ferrite | |||||||||||||||||||||||||||||
CDRH104R-3R3NB
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite | |||||||||||||||||||||||||||||
CDRH104R-4R7NB
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite | |||||||||||||||||||||||||||||
CDRH104R-1R2N
Inductor Power Shielded Drum Core 1.2uH 30% 100KHz Ferrite
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 1.2uH 30% 100KHz Ferrite | |||||||||||||||||||||||||||||
CDRH104R-100NB
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 4.4A 0.035Ohm DCR
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 4.4A 0.035Ohm DCR | |||||||||||||||||||||||||||||
CDRH104R-7R0NB
Inductor Power Shielded Drum Core 7uH 30% 100KHz Ferrite 4.8A 0.027Ohm DCR
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 7uH 30% 100KHz Ferrite 4.8A 0.027Ohm DCR | |||||||||||||||||||||||||||||
CDRH104R-220N
Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 2.9A 0.073Ohm DCR
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 2.9A 0.073Ohm DCR | |||||||||||||||||||||||||||||
CDRH104R-3R3N
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite T/R
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite T/R | |||||||||||||||||||||||||||||
CDRH104R-7R0N
Inductor Power Shielded Drum Core 7uH 30% 100KHz Ferrite 4.8A 0.027Ohm DCR T/R
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 7uH 30% 100KHz Ferrite 4.8A 0.027Ohm DCR T/R | |||||||||||||||||||||||||||||
CDRH104R-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 4.4A 0.035Ohm DCR T/R
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 4.4A 0.035Ohm DCR T/R | 10.4 | 100K | 4.4 | Shielded | 10u | 4 | Drum Core | Ferrite | 4.4 | 30% | 10.3 | No | Surface Mount | 65 | 0.035 | Obsolete | 2 | Power | Tape and Reel | ||||||||||
CDRH104R-680NC
Inductor Power Shielded Drum Core 68uH 30% 100KHz Ferrite 1.5A 0.213Ohm DCR T/R
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 68uH 30% 100KHz Ferrite 1.5A 0.213Ohm DCR T/R | |||||||||||||||||||||||||||||
CDRH104R-391NC
Inductor Power Shielded Drum Core 390uH 30% 100KHz Ferrite T/R
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 390uH 30% 100KHz Ferrite T/R | |||||||||||||||||||||||||||||
CDRH104R-8R2N
Inductor Power Shielded Drum Core 8.2uH 30% 100KHz Ferrite
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 8.2uH 30% 100KHz Ferrite | |||||||||||||||||||||||||||||
CDRH104R-2R2NC
Inductor Power Shielded Drum Core 2.2uH 30% 100KHz Ferrite T/R
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 2.2uH 30% 100KHz Ferrite T/R | |||||||||||||||||||||||||||||
CDRH104R-820NC
Inductor Power Shielded Drum Core 82uH 30% 100KHz Ferrite T/R
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 82uH 30% 100KHz Ferrite T/R | |||||||||||||||||||||||||||||
CDRH104R-820N
Inductor Power Shielded Drum Core 82uH 30% 100KHz Ferrite
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 82uH 30% 100KHz Ferrite | |||||||||||||||||||||||||||||
CDRH104R-221NC
Inductor Power Shielded Drum Core 220uH 30% 100KHz Ferrite 0.92A 0.756Ohm DCR T/R
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 220uH 30% 100KHz Ferrite 0.92A 0.756Ohm DCR T/R | |||||||||||||||||||||||||||||
CDRH104R-561N
Inductor Power Shielded Drum Core 560uH 30% 100KHz Ferrite
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 560uH 30% 100KHz Ferrite | |||||||||||||||||||||||||||||
CDRH104R-150N
Inductor Power Shielded Drum Core 15uH 30% 100KHz Ferrite 3.6A 0.05Ohm DCR
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 15uH 30% 100KHz Ferrite 3.6A 0.05Ohm DCR | |||||||||||||||||||||||||||||
CDRH104R-1R5NC
Inductor Power Shielded Drum Core 1.5uH 30% 100KHz Ferrite 10A 0.0081Ohm DCR T/R
|
|
Sumida | インダクタ表面実装 | Inductor Power Shielded Drum Core 1.5uH 30% 100KHz Ferrite 10A 0.0081Ohm DCR T/R |