部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,793 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
CHEMICON | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
82DA221M400JD2D
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 1.102 Ohm 0.86A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 1.102 Ohm 0.86A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA272M100KD2G
Cap Aluminum Lytic 2700uF 100V 20% (30 X 40mm) Solder Pin 0.076 Ohm 3.41A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 2700uF 100V 20% (30 X 40mm) Solder Pin 0.076 Ohm 3.41A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA471M250KC2G
Cap Aluminum Lytic 470uF 250V 20% (30 X 35mm) Solder Pin 0.267 Ohm 1.85A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 470uF 250V 20% (30 X 35mm) Solder Pin 0.267 Ohm 1.85A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA561M160KA2G
Cap Aluminum Lytic 560uF 160V 20% (30 X 25mm) Solder Pin 0.341 Ohm 1.47A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 560uF 160V 20% (30 X 25mm) Solder Pin 0.341 Ohm 1.47A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA271M400KC2G
Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Solder Pin 0.942 Ohm 0.98A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Solder Pin 0.942 Ohm 0.98A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA121M450KA2G
Cap Aluminum Lytic 120uF 450V 20% (30 X 25mm) Solder Pin 1.794 Ohm 0.64A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 120uF 450V 20% (30 X 25mm) Solder Pin 1.794 Ohm 0.64A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA151M450KB2G
Cap Aluminum Lytic 150uF 450V 20% (30 X 30mm) Solder Pin 1.284 Ohm 0.79A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 150uF 450V 20% (30 X 30mm) Solder Pin 1.284 Ohm 0.79A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA391M350KD2G
Cap Aluminum Lytic 390uF 350V 20% (30 X 40mm) Solder Pin 0.554 Ohm 1.34A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 390uF 350V 20% (30 X 40mm) Solder Pin 0.554 Ohm 1.34A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA273M016MB2T
Cap Aluminum Lytic 27000uF 16V 20% (35 X 30mm) Snap-In 10mm 0.035 Ohm 5.05A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 27000uF 16V 20% (35 X 30mm) Snap-In 10mm 0.035 Ohm 5.05A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA680M500KA2G
Cap Aluminum Lytic 68uF 500V 20% (30 X 25mm) Solder Pin 2.887 Ohm 0.5A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 68uF 500V 20% (30 X 25mm) Solder Pin 2.887 Ohm 0.5A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA101M500KB2G
Cap Aluminum Lytic 100uF 500V 20% (30 X 30mm) Solder Pin 2.065 Ohm 0.62A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 100uF 500V 20% (30 X 30mm) Solder Pin 2.065 Ohm 0.62A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA103M025KA2T
Cap Aluminum Lytic 10000uF 25V 20% (30 X 25mm) Snap-In 10mm 0.071 Ohm 3A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 10000uF 25V 20% (30 X 25mm) Snap-In 10mm 0.071 Ohm 3A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA183M025KC2T
Cap Aluminum Lytic 18000uF 25V 20% (30 X 35mm) Snap-In 10mm 0.044 Ohm 4.27A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 18000uF 25V 20% (30 X 35mm) Snap-In 10mm 0.044 Ohm 4.27A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA223M025KD2T
Cap Aluminum Lytic 22000uF 25V 20% (30 X 40mm) Snap-In 10mm 0.0364 Ohm 5A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 22000uF 25V 20% (30 X 40mm) Snap-In 10mm 0.0364 Ohm 5A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA823M016MF2T
Cap Aluminum Lytic 82000uF 16V 20% (35 X 63mm) Snap-In 10mm 0.014 Ohm 10.6A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 82000uF 16V 20% (35 X 63mm) Snap-In 10mm 0.014 Ohm 10.6A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA682M025HB2T
Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 0.0735 Ohm 2.57A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 0.0735 Ohm 2.57A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA822M025JB2T
Cap Aluminum Lytic 8200uF 25V 20% (25 X 30mm) Snap-In 10mm 0.0634 Ohm 3.03A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 8200uF 25V 20% (25 X 30mm) Snap-In 10mm 0.0634 Ohm 3.03A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA471M450ME5D
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.455 Ohm 1.68A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.455 Ohm 1.68A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA271M450MC5D
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.787 Ohm 1.19A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.787 Ohm 1.19A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA683M025MG2T
Cap Aluminum Lytic 68000uF 25V 20% (35 X 80mm) Snap-In 10mm 0.0104 Ohm 12.7A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 68000uF 25V 20% (35 X 80mm) Snap-In 10mm 0.0104 Ohm 12.7A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA473M025MF2T
Cap Aluminum Lytic 47000uF 25V 20% (35 X 63mm) Snap-In 10mm 0.013 Ohm 10.6A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 47000uF 25V 20% (35 X 63mm) Snap-In 10mm 0.013 Ohm 10.6A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA122M450NG5F
Cap Aluminum Lytic 1200uF 450V 20% (40 X 80mm) Solder Pin 0.165 Ohm 3.43A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 1200uF 450V 20% (40 X 80mm) Solder Pin 0.165 Ohm 3.43A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA470M500HB5D
Cap Aluminum Lytic 47uF 500V 20% (22 X 30mm) Snap-In 10mm 4.369 Ohm 0.35A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 47uF 500V 20% (22 X 30mm) Snap-In 10mm 4.369 Ohm 0.35A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA681M500NG5F
Cap Aluminum Lytic 680uF 500V 20% (40 X 80mm) Solder Pin 0.257 Ohm 2.75A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 680uF 500V 20% (40 X 80mm) Solder Pin 0.257 Ohm 2.75A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
82DA471M500MG5D
Cap Aluminum Lytic 470uF 500V 20% (35 X 80mm) Snap-In 10mm 0.389 Ohm 2.07A 2000h 85°C
|
|
CHEMICON | Cap Aluminum Lytic 470uF 500V 20% (35 X 80mm) Snap-In 10mm 0.389 Ohm 2.07A 2000h 85°C |