部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
VPG Foil Resistors | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||||||
Y50502K50000J0L
Res Metal Foil Trimmer 2.5K Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 2.5K Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box | ||||||||||||||||||||||||||||||||||
Y00505K00000K0L
Res Metal Foil Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box | ||||||||||||||||||||||||||||||||||
Y505020K0000K0L
Res Metal Foil Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box | ||||||||||||||||||||||||||||||||||
Y505010R0000M0L
Res Metal Foil Trimmer 10 Ohm 20% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 10 Ohm 20% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box | ||||||||||||||||||||||||||||||||||
Y50502K00000K0L
Res Metal Foil Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box | ||||||||||||||||||||||||||||||||||
Y00502R00000K0L
Res Metal Foil Trimmer 2 Ohm 10% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 2 Ohm 10% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box | ||||||||||||||||||||||||||||||||||
Y5051250R000K0L
Res Metal Foil Trimmer 250 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 250 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y0050200R000K0L
Res Metal Foil Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box | ||||||||||||||||||||||||||||||||||
Y505020R0000J0L
Res Metal Foil Trimmer 20 Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 20 Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box | ||||||||||||||||||||||||||||||||||
Y00512K5R000K0L
BULK METAL FOIL TECHNOLOGY PRECISION TRIMMING POTENTIOMETERS 1 1/4 INCH RECTILINEAR RJ12 STYLE DESIGNED TO MEET OR EXCEED THE REQUIREMENTS OF...
|
|
VPG Foil Resistors | BULK METAL FOIL TECHNOLOGY PRECISION TRIMMING POTENTIOMETERS 1 1/4 INCH RECTILINEAR RJ12 STYLE DESIGNED TO MEET OR EXCEED THE REQUIREMENTS OF... | ||||||||||||||||||||||||||||||||||
Y005150R0000J0L
Res Metal Foil Trimmer 50 Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 50 Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y00512K00000J0L
Res Metal Foil Trimmer 2K Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 2K Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y50515R00000M0L
Res Metal Foil Trimmer 5 Ohm 20% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 5 Ohm 20% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y505110R0000M0L
Res Metal Foil Trimmer 10 Ohm 20% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 10 Ohm 20% 0.5W(1/2W) 25(Elec)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y00512R00000K0L
Res Metal Foil Trimmer 2 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 2 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y005110R0000K0L
Res Metal Foil Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y50502K50000K0L
Res Metal Foil Trimmer 2.5K Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 2.5K Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box | ||||||||||||||||||||||||||||||||||
Y505010K0000K0L
Res Metal Foil Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box | ||||||||||||||||||||||||||||||||||
Y005120R0000K0L
Res Metal Foil Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | ||||||||||||||||||||||||||||||||||
Y50512R00000K0L
Res Metal Foil Trimmer 2 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 2 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | 2 | ±25 | Metal Foil | 1 | -10 | 33.53 | 4.95 | 10 | Pin | 10% | Yes | 8.26 | Through Hole | Active | Trimmer | 3.18 | Box | 25(Mech) | Lin | |||||||||||||||
Y505150R0000J0L
Res Metal Foil Trimmer 50 Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 50 Ohm 5% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Pin Thru-Hole Box | 50 | ±25 | Metal Foil | 1 | -5 | 33.53 | 4.95 | 5 | Pin | 5% | Yes | 8.26 | Through Hole | Active | Trimmer | 3.18 | Box | 25(Mech) | Lin | |||||||||||||||
Y0050250R000K0L
Res Metal Foil Trimmer 250 Ohm 10% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 250 Ohm 10% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box | ||||||||||||||||||||||||||||||||||
Y0050250R000J0L
Res Metal Foil Trimmer 250 Ohm 5% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 250 Ohm 5% 0.5W(1/2W) 25(Mech)Turns (38.86 X 7.62 X 10.16mm) Lead Wire Panel Mount Box | ||||||||||||||||||||||||||||||||||
Y00512K5R000J0L
BULK METAL FOIL TECHNOLOGY PRECISION TRIMMING POTENTIOMETERS 1 1/4 INCH RECTILINEAR RJ12 STYLE DESIGNED TO MEET OR EXCEED THE REQUIREMENTS OF...
|
|
VPG Foil Resistors | BULK METAL FOIL TECHNOLOGY PRECISION TRIMMING POTENTIOMETERS 1 1/4 INCH RECTILINEAR RJ12 STYLE DESIGNED TO MEET OR EXCEED THE REQUIREMENTS OF... | ||||||||||||||||||||||||||||||||||
Y505050R0000K0L
Res Metal Foil Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box
|
|
VPG Foil Resistors | Res Metal Foil Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Mech)Turns 3.18mm (33.53 X 4.95 X 8.26mm) Lead Wire Box |