部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Gowanda Electronics | インダクタ表面実装 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||
SM3-018KLF
Inductor RF Molded/Unshielded Wirewound 0.018uH 10% 10MHz Phenolic 1.558A 0.05Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.018uH 10% 10MHz Phenolic 1.558A 0.05Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-390KLF
Inductor RF Molded/Unshielded Wirewound 0.39uH 10% 10MHz Powdered Iron 1.104A 0.17Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.39uH 10% 10MHz Powdered Iron 1.104A 0.17Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-820KLF
Inductor RF Molded/Unshielded Wirewound 0.82uH 10% 10MHz Powdered Iron 0.792A 0.33Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.82uH 10% 10MHz Powdered Iron 0.792A 0.33Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-561G
Inductor RF Molded/Unshielded Wirewound 5.6uH 2% 4MHz Powdered Iron 0.314A 2.1Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 5.6uH 2% 4MHz Powdered Iron 0.314A 2.1Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-470G
Inductor RF Molded/Unshielded Wirewound 0.47uH 2% 10MHz Powdered Iron 1.018A 0.2Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.47uH 2% 10MHz Powdered Iron 1.018A 0.2Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-102KLF
Inductor RF Molded/Unshielded Wirewound 10uH 10% 4MHz Powdered Iron 0.272A 2.8Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 10uH 10% 4MHz Powdered Iron 0.272A 2.8Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-222KLF
Inductor RF Molded/Unshielded Wirewound 22uH 10% 1MHz Powdered Iron 0.176A 6.7Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 22uH 10% 1MHz Powdered Iron 0.176A 6.7Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-151KLF
Inductor RF Molded/Unshielded Wirewound 1.5uH 10% 4MHz Powdered Iron 0.679A 0.45Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 1.5uH 10% 4MHz Powdered Iron 0.679A 0.45Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-471KLF
Inductor RF Molded/Unshielded Wirewound 4.7uH 10% 4MHz Powdered Iron 0.33A 1.9Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 4.7uH 10% 4MHz Powdered Iron 0.33A 1.9Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-022KLF
Inductor RF Molded/Unshielded Wirewound 0.022uH 10% 10MHz Phenolic 1.422A 0.06Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.022uH 10% 10MHz Phenolic 1.422A 0.06Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-056K
Inductor RF Molded/Unshielded Wirewound 0.056uH 10% 10MHz Phenolic 1.101A 0.1Ohm DCR 1210
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.056uH 10% 10MHz Phenolic 1.101A 0.1Ohm DCR 1210 | |||||||||||||||||||||||||||||
SM3-082K
Inductor RF Molded/Unshielded Wirewound 0.082uH 10% 10MHz Phenolic 1.005A 0.12Ohm DCR 1210
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.082uH 10% 10MHz Phenolic 1.005A 0.12Ohm DCR 1210 | |||||||||||||||||||||||||||||
SM3-015K
Inductor RF Molded/Unshielded Wirewound 0.015uH 10% 10MHz Phenolic 1.558A 0.05Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.015uH 10% 10MHz Phenolic 1.558A 0.05Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-033K
Inductor RF Molded/Unshielded Wirewound 0.033uH 10% 10MHz Phenolic 1.231A 0.08Ohm DCR 1210
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.033uH 10% 10MHz Phenolic 1.231A 0.08Ohm DCR 1210 | |||||||||||||||||||||||||||||
SM3-180K
Inductor RF Molded/Unshielded Wirewound 0.18uH 10% 10MHz Powdered Iron 1.517A 0.09Ohm DCR 1210
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.18uH 10% 10MHz Powdered Iron 1.517A 0.09Ohm DCR 1210 | |||||||||||||||||||||||||||||
SM3-100K
Inductor RF Molded/Unshielded Wirewound 0.1uH 10% 10MHz Powdered Iron 1.721A 0.07Ohm DCR 1210
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.1uH 10% 10MHz Powdered Iron 1.721A 0.07Ohm DCR 1210 | |||||||||||||||||||||||||||||
SM3-391K
Inductor RF Molded/Unshielded Wirewound 3.9uH 10% 4MHz Powdered Iron 0.372A 1.5Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 3.9uH 10% 4MHz Powdered Iron 0.372A 1.5Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-331K
Inductor RF Molded/Unshielded Wirewound 3.3uH 10% 4MHz Powdered Iron 0.455A 1Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 3.3uH 10% 4MHz Powdered Iron 0.455A 1Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-560K
Inductor RF Molded/Unshielded Wirewound 0.56uH 10% 10MHz Powdered Iron 0.876A 0.27Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.56uH 10% 10MHz Powdered Iron 0.876A 0.27Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-680K
Inductor RF Molded/Unshielded Wirewound 0.68uH 10% 10MHz Powdered Iron 0.831A 0.3Ohm DCR 1210
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 0.68uH 10% 10MHz Powdered Iron 0.831A 0.3Ohm DCR 1210 | |||||||||||||||||||||||||||||
SM3-101K
Inductor RF Molded/Unshielded Wirewound 1uH 10% 10MHz Powdered Iron 0.769A 0.35Ohm DCR 1210
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 1uH 10% 10MHz Powdered Iron 0.769A 0.35Ohm DCR 1210 | 3.4 | 10M | 0.769 | Molded/Unshielded | 1u | 2.59 | Wirewound | Powdered Iron | 1210 | 35 | 10% | 100M | 2.7 | No | Surface Mount | 0.35 | Active | 2 | RF | ||||||||||
SM3-332G
Inductor RF Molded/Unshielded Wirewound 33uH 2% 1MHz Powdered Iron 0.156A 8.5Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 33uH 2% 1MHz Powdered Iron 0.156A 8.5Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-182G
Inductor RF Molded/Unshielded Wirewound 18uH 2% 1MHz Powdered Iron 0.183A 6.2Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 18uH 2% 1MHz Powdered Iron 0.183A 6.2Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-222G
Inductor RF Molded/Unshielded Wirewound 22uH 2% 1MHz Powdered Iron 0.176A 6.7Ohm DCR 1210 T/R
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 22uH 2% 1MHz Powdered Iron 0.176A 6.7Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
SM3-391G
Inductor RF Molded/Unshielded Wirewound 3.9uH 2% 4MHz Powdered Iron 0.372A 1.5Ohm DCR 1210
|
|
Gowanda Electronics | インダクタ表面実装 | Inductor RF Molded/Unshielded Wirewound 3.9uH 2% 4MHz Powdered Iron 0.372A 1.5Ohm DCR 1210 |