部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Junction Case Thermal Resistance | Category | Configuration | Maximum DC Collector Current Range - (A) | Maximum Base Emitter Saturation Voltage - (V) | Number of Elements per Chip | Operating Junction Temperature - (°C) | Maximum Emitter Base Voltage - (V) | Supplier Package | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Package Family Name | Maximum Turn-On Time - (ns) | Maximum Power Dissipation - (mW) | Maximum Turn-Off Time - (ns) | Maximum Emitter Cut-Off Current - (nA) | Maximum Collector Base Voltage - (V) | Maximum Power 1dB Compression - (dBm) | Maximum Operating Temperature - (°C) | Material | Minimum Operating Temperature - (°C) | ROHS | Maximum DC Collector Current - (A) | Pin Count | Maximum Collector Cut-Off Current - (nA) | Maximum Rise Time - (ns) | Life Cycle | Maximum 3rd Order Intercept Point - (dBm) | Minimum DC Current Gain | Minimum DC Current Gain Range | Type | Maximum Noise Figure - (dB) | Maximum Collector-Emitter Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Collector-Emitter Voltage Range - (V) | Maximum Transition Frequency - (MHz) | Packaging | Typical Power Gain - (dB) | Output Power - (W) | Operational Bias Conditions |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Semicoa Semiconductors | GP BJT | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||||||||||||||||
JANTXV2N3811U Trans GP BJT PNP 60V 0.05A 6-Pin LCC |
|
Semicoa Semiconductors | GP BJT | Trans GP BJT PNP 60V 0.05A 6-Pin LCC | ||||||||||||||||||||||||||||||||||||||||||
JANTXV2N3811U Trans GP BJT PNP 60V 0.05A 6-Pin LCC |
|
Semicoa Semiconductors | GP BJT | Trans GP BJT PNP 60V 0.05A 6-Pin LCC | 0.2 | Bipolar Power | 0.001 to 0.06 | 5 | LCC | 500°C/W | 600 | 60 | No | 0.05 | 6 | Active | 900(Max) | 500 to 3600 | PNP | 60 | 60 to 70 | |||||||||||||||||||||||||
JANTX2N3811U Trans GP BJT PNP 60V 50A 6-Pin LCC |
|
Semicoa Semiconductors | GP BJT | Trans GP BJT PNP 60V 50A 6-Pin LCC | 0.2 | Bipolar Power | 8 to 100 | 5 | LCC | 500°C/W | 600 | 60 | No | 50 | 6 | Active | 900(Max) | 500 to 3600 | PNP | 60 | 60 to 70 | |||||||||||||||||||||||||
JANTX2N3811U Trans GP BJT PNP 60V 50A 6-Pin LCC |
|
Semicoa Semiconductors | GP BJT | Trans GP BJT PNP 60V 50A 6-Pin LCC | 0.2 | Bipolar Power | 8 to 100 | 5 | LCC | 500°C/W | 600 | 60 | No | 50 | 6 | Active | 900(Max) | 500 to 3600 | PNP | 60 | 60 to 70 |