部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,615 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
SOURIAU | コネクタ円形 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||
D38999/24SE26HA
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SD97JE
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE26HB
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE26HE
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SD97HN
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SD97HA
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SD97HB
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE6JN
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | 5000 | 3.5 | Crimp | RCP | Nickel | 1500 | 1 | SKT | Copper Alloy | 6 | 32.5 | 41.3 | Yes with Exemption | 41.3 | Jam Nut | Straight | Unconfirmed | 6 | Circular | Gold Over Nickel | 44.8 | ||||||||||||
D38999/24SE6JD
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SD97HD
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE6JB
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE6HD
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE6HE
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SD5HB
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE6PD
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SD5SB
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SD5SC
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE26JB
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE26JE
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE8HA
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE8HD
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE8HE
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE6HA
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE8JD
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24SE8JE
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
|
|
SOURIAU | コネクタ円形 | Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port |