部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Ripple & Noise | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
RECOM Power GmbH | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||
RAC02-3.3SC/277
AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin
|
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin | ±6 | PC Pins | 3000VAC | 305 | Fixed | 300mV | 67(Typ) | 430 | No | 80 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 0.6 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Obsolete | No | 110 | 3.3 | ||||||||||||
RAC02-24SC/277
AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin
|
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin | ±6 | PC Pins | 3000VAC | 305 | Fixed | 200mV | 76(Typ) | 430 | No | 80 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 0.083 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Obsolete | No | 110 | 24 | ||||||||||||
RAC02-05SC/277
AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin
|
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin | |||||||||||||||||||||||||||||||||||||||
RAC02-12SC/277
AC/DC Power Supply Single-OUT 12V 0.167A 2W 4-Pin
|
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 12V 0.167A 2W 4-Pin |