部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,171 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Lelon Electronics | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
RXJ221M2ABKF1625C
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1.01A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1.01A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ221M2ABCF1625C
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1.01A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1.01A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ471M1VCCF1320P
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ222M0JSCF1320C
Cap Aluminum Lytic 2200uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1.125A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1.125A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ680M1JSAF1012P
Cap Aluminum Lytic 68uF 63V 20% (10 X 12.5mm) Radial 5mm 0.265A 5000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 68uF 63V 20% (10 X 12.5mm) Radial 5mm 0.265A 5000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ471M1VBKF1320C
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ471M1VBCF1320C
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ681M1ECCF1320
Cap Aluminum Lytic 680uF 25V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 25V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ681M1EBCF1320
Cap Aluminum Lytic 680uF 25V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 25V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ681M1CSDF1020
Cap Aluminum Lytic 680uF 16V 20% (10 X 20mm) Radial 5mm 0.775A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 16V 20% (10 X 20mm) Radial 5mm 0.775A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ680M1ECCF0611T
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.182A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 68uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.182A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ680M1VSAF0611T
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.182A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.182A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ101M1VSFF0811T
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 5mm 0.32A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 5mm 0.32A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ470M1ETAF0611T
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 5mm 0.182A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 5mm 0.182A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ680M1EBKF0611T
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.182A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 68uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.182A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ561M1ASCF1016P
Cap Aluminum Lytic 560uF 10V 20% (10 X 16mm) Radial 5mm 0.51A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 10V 20% (10 X 16mm) Radial 5mm 0.51A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ680M1JSAF1012T
Cap Aluminum Lytic 68uF 63V 20% (10 X 12.5mm) Radial 5mm 0.265A 5000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 68uF 63V 20% (10 X 12.5mm) Radial 5mm 0.265A 5000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ471M1JBCF1625T
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1.42A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1.42A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ561M1ABKF1016P
Cap Aluminum Lytic 560uF 10V 20% (10 X 16mm) Radial 5mm 0.51A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 10V 20% (10 X 16mm) Radial 5mm 0.51A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ4R7M1HTAF0511P
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 0.055A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 0.055A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ4R7M1HSFF0511P
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 0.055A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 0.055A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ681M1ESDF1320C
Cap Aluminum Lytic 680uF 25V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 25V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ561M1VSAF1320P
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ561M1VCCF1320P
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXJ561M1VSDF1320P
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1A 5000h 105°C Bulk |