部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,687 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Lelon Electronics | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
RXK152M1CCCF1030B
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1413mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1413mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK331M1JBKF1320C
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 746mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 746mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK562M0JBKF1625B
Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1863mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1863mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK270M1VTAF0511T
Cap Aluminum Lytic 27uF 35V 20% (5 X 11mm) Radial 5mm 91mA 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 27uF 35V 20% (5 X 11mm) Radial 5mm 91mA 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXK222M1ESCF1625B
Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 2025mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 2025mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK101M1HSDF1012T
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 371mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 371mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK472M1ACCF1625B
Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2025mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2025mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK152M1ASCF1030P
Cap Aluminum Lytic 1500uF 10V 20% (10 X 30mm) Radial 5mm 1296mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1500uF 10V 20% (10 X 30mm) Radial 5mm 1296mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK562M0JSCF1335T
Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 35mm) Radial 5mm 2151mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 35mm) Radial 5mm 2151mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK272M0JSCF1030P
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 30mm) Radial 5mm 1413mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 30mm) Radial 5mm 1413mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK681M1VSDF1320T
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1160mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1160mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK121M1HBKF0815B
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 392mA 3000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 392mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK561M1HBKF1330P
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 30mm) Radial 5mm 1376mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 50V 20% (12.5 X 30mm) Radial 5mm 1376mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK332M1CBCF1340P
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 40mm) Radial 5mm 2196mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 40mm) Radial 5mm 2196mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK821M1CBCF1020B
Cap Aluminum Lytic 820uF 16V 20% (10 X 20mm) Radial 5mm 904mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 820uF 16V 20% (10 X 20mm) Radial 5mm 904mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK122M1HSDF1636P
Cap Aluminum Lytic 1200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2115mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2115mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK102M1HSCF1632P
Cap Aluminum Lytic 1000uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1720mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1720mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK182M1HBKF1836B
Cap Aluminum Lytic 1800uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2160mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1800uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2160mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK221M1ESFF0815
Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 5mm 347mA 3000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 5mm 347mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK221M1ETAF0815
Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 5mm 347mA 3000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 5mm 347mA 3000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXK152M1CSCF1325T
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1521mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1521mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK122M1VSDF1335T
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 35mm) Radial 5mm 1980mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 35mm) Radial 5mm 1980mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK681M1ASDF1016
Cap Aluminum Lytic 680uF 10V 20% (10 X 16mm) Radial 5mm 660mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 10V 20% (10 X 16mm) Radial 5mm 660mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK122M1CSDF1030T
Cap Aluminum Lytic 1200uF 16V 20% (10 X 30mm) Radial 5mm 1296mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 16V 20% (10 X 30mm) Radial 5mm 1296mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK122M1HSCF1636B
Cap Aluminum Lytic 1200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2115mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2115mA 5000h 105°C Bulk |