部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | High Potential | Turns Ratio | Secondary Side Current - (mA) | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Maximum Insertion Loss - (dB) | Operating Frequency | Mounting | Package Type | Life Cycle | Number of Terminals | 3dB Bandwidth - (MHz) | Maximum DCR Secondary Side - (Ohm) | Maximum Interwinding Capacitance - (pF) | Packaging | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Abracon | RFトランス | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||||
ABT-8-50-1-T
RF Transformer 1:1 125VDC 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 4 Terminal SMD
|
|
Abracon | RFトランス | RF Transformer 1:1 125VDC 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 4 Terminal SMD | 125VDC | 1:1 | 0.8 | 2 | 1.2 | Balun Transformer | Yes | 1.2 | 1.2 | Surface Mount | Active | 4 | 0.8 | Tape and Reel | |||||||||||||
ABT-8-75-3-T
RF Transformer 1:1 125VDC 0.42Ohm Prim. DCR 0.42Ohm Sec. DCR 4 Terminal SMD
|
|
Abracon | RFトランス | RF Transformer 1:1 125VDC 0.42Ohm Prim. DCR 0.42Ohm Sec. DCR 4 Terminal SMD | 125VDC | 1:1 | 0.42 | 2 | 1.2 | Balun Transformer | Yes | 1.2 | 1.4 | Surface Mount | Active | 4 | 0.42 | ||||||||||||||
ABT-8-75-1-T
RF Transformer 1:1 125VDC 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 4 Terminal SMD
|
|
Abracon | RFトランス | RF Transformer 1:1 125VDC 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 4 Terminal SMD | |||||||||||||||||||||||||||
ABT-8-75-2-T
RF Transformer 1:1 125VDC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 4 Terminal SMD
|
|
Abracon | RFトランス | RF Transformer 1:1 125VDC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 4 Terminal SMD | |||||||||||||||||||||||||||
ABT-8-75-2-T
RF Transformer 1:1 125VDC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 4 Terminal SMD
|
|
Abracon | RFトランス | RF Transformer 1:1 125VDC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 4 Terminal SMD | 125VDC | 1:1 | 0.4 | 2 | 1.2 | Balun Transformer | Yes | 1.2 | 1.5 | Surface Mount | Active | 4 | 0.4 |