部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Metering Class | Secondary Side Inductance - (uH) | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Sumida | 変流器 | Current Transformer 19.9mm x 14mm x 10.5mm | ||||||||||||||||||||||||||||||||||
CEEH1310CNP-50
Current Transformer 19.9mm x 14mm x 10.5mm
|
|
Sumida | 変流器 | Current Transformer 19.9mm x 14mm x 10.5mm | |||||||||||||||||||||||||||||||||||
CEEH1310CNP-200
Current Transformer 19.9mm x 14mm x 10.5mm
|
|
Sumida | 変流器 | Current Transformer 19.9mm x 14mm x 10.5mm | |||||||||||||||||||||||||||||||||||
CEEH1310CNP-100
Current Transformer 19.9mm x 14mm x 10.5mm
|
|
Sumida | 変流器 | Current Transformer 19.9mm x 14mm x 10.5mm |