部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
ELESTA GmbH | パワーリレー | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||
H320077 / SIF 312 110VDC Relays with forcibly guided contacts |
|
ELESTA GmbH | パワーリレー | Relays with forcibly guided contacts | ||||||||||||||||||||||||||||||||||||
H300511 / SIM 212 24VDC
Power Relay 24VDC 8A DPST-NO/SPST-NC(36.1mm 12.5mm 26.2mm) THT
|
|
ELESTA GmbH | パワーリレー | Power Relay 24VDC 8A DPST-NO/SPST-NC(36.1mm 12.5mm 26.2mm) THT | ||||||||||||||||||||||||||||||||||||
H300111 / SIM 312 24VDC
Power Relay 24VDC 8A 3PST-NO/SPST-NC(36.1mm 12.5mm 26.2mm) THT
|
|
ELESTA GmbH | パワーリレー | Power Relay 24VDC 8A 3PST-NO/SPST-NC(36.1mm 12.5mm 26.2mm) THT | ||||||||||||||||||||||||||||||||||||
H320578 / SIR 282 24VDC
Relays with forcibly guided contacts
|
|
ELESTA GmbH | パワーリレー | Relays with forcibly guided contacts | ||||||||||||||||||||||||||||||||||||
H320562 / SIF 212 12VDC Power Relay 12VDC 10A DPST-NO/SPST-NC(33.7mm 10.9mm 29.4mm) THT |
|
ELESTA GmbH | パワーリレー | Power Relay 12VDC 10A DPST-NO/SPST-NC(33.7mm 10.9mm 29.4mm) THT | 250 | 100 | No | 5 | 240 | No | 1.2VDC | 10 | 10000000 | Silver Copper Nickel/Gold | 33.7 | 10.9 | DPST-NO|SPST-NC | PC Pin | 2 Form A|1 Form B | 2.5kVA | Yes | 29.4 | Through Hole | 12 | Active | 12 | Non-Latching | 50 | 100000 | 8.4VDC | Unsealed | 12 | ||||||||
H301053 / SIF 312 24VDC
Power Relay 24VDC 8A 3PST-NO/SPST-NC(41x10.9x29.4)mm THT
|
|
ELESTA GmbH | パワーリレー | Power Relay 24VDC 8A 3PST-NO/SPST-NC(41x10.9x29.4)mm THT | 250 | 100 | No | 5 | 820 | No | 2.4VDC | 8 | 10000000 | Silver Copper Nickel/Gold | 41 | 10.9 | 3PST-NO|SPST-NC | PC Pin | 3 Form A|1 Form B | 2kVA | Yes | 29.4 | Through Hole | 12 | Active | 14 | Non-Latching | 29.26 | 100000 | 16.8VDC | Unsealed | 24 | ||||||||
H300325 / SIM 112 12VDC Power Switching Relay |
|
ELESTA GmbH | パワーリレー | Power Switching Relay | ||||||||||||||||||||||||||||||||||||
H300243 / SIM 112 24VDC Power Relay 24VDC 8A SPST-NO/SPST-NC(27.4mm 12.5mm 26.2mm) THT |
|
ELESTA GmbH | パワーリレー | Power Relay 24VDC 8A SPST-NO/SPST-NC(27.4mm 12.5mm 26.2mm) THT | 250 | 100 | No | 3 | 1.1K | No | 2.4VDC | 8 | 10000000 | Silver Tin Oxide | 27.4 | 12.5 | SPST-NO|SPST-NC | PC Pin | 1 Form A|1 Form B | 2kVA | Yes | 26.2 | Through Hole | 10 | DIP | Active | 6 | Non-Latching | 21.81 | 100000 | 16.8VDC | Unsealed | 24 |