部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Operating Temperature - (°C) | Number of Elements | Failure Rate | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Piher Sensors & Controls S.A. | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||
PT10MH01-102A2020
Res Carbon Film Trimmer 1K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 1K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole | 1K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | 12.1 | Through Hole | Active | Trimmer | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10LV10103A2020
Res POT 10K Ohm 20% 3/20W Turn 10mm Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res POT 10K Ohm 20% 3/20W Turn 10mm Thru-Hole | 10K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | Through Hole | Active | Trimmer | Magazine | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10MV10-106A5030
Low Cost Control Potentiometer
|
|
Piher Sensors & Controls S.A. | Low Cost Control Potentiometer | Yes | Bulk | ||||||||||||||||||||||||||||||||
PT10MV10474A2020
Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Bulk
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Bulk | 470K | Carbon Film | 1 | -20 | 10.3 | 10 | 20 | Pin | 20% | Yes | 6 | Through Hole | Active | Trimmer | Bulk | 1(Elec)|1(Mech) | Lin | |||||||||||||||||
PT10MV10-103A2020
RES POT 10KOhm 20% 3/20W 10mm Thru-Hole
|
|
Piher Sensors & Controls S.A. | RES POT 10KOhm 20% 3/20W 10mm Thru-Hole | 10K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | Through Hole | Active | Trimmer | Magazine | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10MH01-224A2020
RES POT 220KOhm 20% 3/20W 10mm Thru-Hole
|
|
Piher Sensors & Controls S.A. | RES POT 220KOhm 20% 3/20W 10mm Thru-Hole | 220K | -20 | 20 | 20% | Yes | Active | Trimmer | |||||||||||||||||||||||||||
PT10LV10-224A2020
Res Carbon Film Trimmer 220K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 6mm) Pin Thru-Hole Bulk
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 220K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 6mm) Pin Thru-Hole Bulk | 220K | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | Through Hole | Active | Trimmer | Bulk | 1(Elec)|1(Mech) | Lin | |||||||||||||||||||
PT10LV10-105A2020
Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole | 1M | Carbon Film | 1 | -20 | 10.3 | 10 | 20 | Pin | 20% | Yes | 6 | Through Hole | Unconfirmed | Trimmer | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10MV10104A202004NEPM
10 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 10 mm Carbon Potentiometer | ||||||||||||||||||||||||||||||||||
PT10LH01-223A2020
Res Carbon Film Trimmer 22K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 4.5 X 12.1mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 22K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 4.5 X 12.1mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
PT10LV10-503A2020
RES POT 50KOhm 20% 3/20W 10mm Thru-Hole
|
|
Piher Sensors & Controls S.A. | RES POT 50KOhm 20% 3/20W 10mm Thru-Hole | 50K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | Through Hole | Active | Trimmer | 1(Elec)|1(Mech) | Lin | |||||||||||||||||||
PT10LV10203A2020
Res Carbon Film Trimmer 20K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns 10mm (10.3 X 10 X 6mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 20K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns 10mm (10.3 X 10 X 6mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
PT10LV10502A2020
Res POT 5K Ohm 20% 3/20W Turn 10mm Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res POT 5K Ohm 20% 3/20W Turn 10mm Thru-Hole | 5K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | Through Hole | Active | Trimmer | Magazine | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10LH01503A2020
Res Carbon Film Trimmer 50K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 50K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole | 50K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | 12.1 | Through Hole | Active | Trimmer | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10LV10103A2020
Res POT 10K Ohm 20% 3/20W Turn 10mm Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res POT 10K Ohm 20% 3/20W Turn 10mm Thru-Hole | 10K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | Through Hole | Active | Trimmer | Magazine | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10LH01501A2020
Res Carbon Film Trimmer 500 Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Magazine
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 500 Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Magazine | 500 | ±300 | Carbon Film | 1 | 10.3 | Pin | 20% | Yes | 12.1 | Through Hole | Unconfirmed | Trimmer | Magazine | 1(Elec)|1(Mech) | Lin | |||||||||||||||||||
PT10LV10253A2020
10 mm Potentiometer Carbon resistive element
|
|
Piher Sensors & Controls S.A. | 10 mm Potentiometer Carbon resistive element | Carbon Film | Yes | Active | Magazine | ||||||||||||||||||||||||||||||
PT10LV10504A2020
10 mm Potentiometer Carbon resistive element
|
|
Piher Sensors & Controls S.A. | 10 mm Potentiometer Carbon resistive element | 500K | ±300 | Carbon Film | 1 | 10.3 | Pin | 20% | Yes | Through Hole | Unconfirmed | Trimmer | Magazine | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||||
PT10LV10505A3030
Res Carbon Film Trimmer 5M Ohm 30% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Magazine
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 5M Ohm 30% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Magazine | 5M | Carbon Film | 1 | -30 | 10.3 | 10 | 30 | Pin | 30% | Yes | 6 | Through Hole | Unconfirmed | Trimmer | Magazine | 1(Elec)|1(Mech) | Lin | |||||||||||||||||
PT10MH01503B2020
10 mm Potentiometer Carbon resistive element
|
|
Piher Sensors & Controls S.A. | 10 mm Potentiometer Carbon resistive element | Yes | Unconfirmed | Magazine | |||||||||||||||||||||||||||||||
PT10LV10-472A2020
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Magazine
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 10 X 6mm) Pin Thru-Hole Magazine | 4.7K | ±300 | Carbon Film | 1 | -20 | 10.3 | 10 | 20 | Pin | 20% | Yes | 6 | Through Hole | Unconfirmed | Trimmer | 1(Elec)|1(Mech) | Lin | |||||||||||||||||
PT10KV10501A2020
Res Carbon Film Trimmer 50 Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 50 Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
PT10MV10-253A2020-PM Res Carbon Film Trimmer 25K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 6mm) Pin Thru-Hole Bulk |
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 25K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 6mm) Pin Thru-Hole Bulk | 25K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | 6 | Through Hole | Unconfirmed | Trimmer | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10MV10-253A2020-PM Res Carbon Film Trimmer 25K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 6mm) Pin Thru-Hole Bulk |
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 25K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 6mm) Pin Thru-Hole Bulk | 25K | ±300 | Carbon Film | 1 | -20 | 10.3 | 20 | Pin | 20% | Yes | 6 | Through Hole | Unconfirmed | Trimmer | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
PT10MH01-202A2020
RES POT 2KOhm 20% 3/20W 10mm Thru-Hole
|
|
Piher Sensors & Controls S.A. | RES POT 2KOhm 20% 3/20W 10mm Thru-Hole | 2K | -20 | 20 | 20% | Yes | Active | Trimmer |