部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
VORAGO Technologies | 組み込みシステム開発ボードおよびキット | VA10800 Microcontroller Development Board 50MHz CPU 160KB RAM | 7 | 50 | IAR Systems Embedded Workbench/iSYSTEM winIDEA/Keil MDK-ARM | 3 | Unknown | Active | No | Microcontroller | VA10800 | 2 | 160KB | 2 | 56 | Development Board | ||||||||||||||||||||||||||||||||||||
HT-DAB-1
VA10800 Microcontroller Development Board 50MHz CPU 160KB RAM
|
|
VORAGO Technologies | 組み込みシステム開発ボードおよびキット | VA10800 Microcontroller Development Board 50MHz CPU 160KB RAM | 7 | 50 | IAR Systems Embedded Workbench/iSYSTEM winIDEA/Keil MDK-ARM | 3 | Unknown | Active | No | Microcontroller | VA10800 | 2 | 160KB | 2 | 56 | Development Board |