部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Panasonic | 固定片面実装抵抗器 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||
ERAS39J121V
Res Metal Film 0805 120 Ohm 5% 0.1W(1/10W) ±3900ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 120 Ohm 5% 0.1W(1/10W) ±3900ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS33J820V
Res Metal Film 0805 82 Ohm 5% 0.1W(1/10W) ±3300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 82 Ohm 5% 0.1W(1/10W) ±3300ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAV27J681V
Res Metal Film 0603 680 Ohm 5% 0.063W(1/16W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0603 680 Ohm 5% 0.063W(1/16W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS15J821V
Res Metal Film 0805 820 Ohm 5% 0.1W(1/10W) 1500ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 820 Ohm 5% 0.1W(1/10W) 1500ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAW27J181X
Res Metal Film 0402 180 Ohm 5% 0.031W(1/32W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0402 180 Ohm 5% 0.031W(1/32W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS27J681V
Res Metal Film 0805 680 Ohm 5% 0.1W(1/10W) ±2700ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 680 Ohm 5% 0.1W(1/10W) ±2700ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS39J271V
Res Metal Film 0805 270 Ohm 5% 0.1W(1/10W) ±3900ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 270 Ohm 5% 0.1W(1/10W) ±3900ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS33J561V
Res Metal Film 0805 560 Ohm 5% 0.1W(1/10W) ±3300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 560 Ohm 5% 0.1W(1/10W) ±3300ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS15J682V
Res Metal Film 0805 6.8K Ohm 5% 0.1W(1/10W) ±1500ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 6.8K Ohm 5% 0.1W(1/10W) ±1500ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAW33J820X
Res Metal Film 0402 82 Ohm 5% 0.031W(1/32W) ±3300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0402 82 Ohm 5% 0.031W(1/32W) ±3300ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAV15J391V
Res Metal Film 0603 390 Ohm 5% 0.063W(1/16W) ±1500ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0603 390 Ohm 5% 0.063W(1/16W) ±1500ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS33J102V
Res Metal Film 0805 1K Ohm 5% 0.1W(1/10W) 3300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 1K Ohm 5% 0.1W(1/10W) 3300ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS33J821V
Res Metal Film 0805 820 Ohm 5% 0.1W(1/10W) ±3300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 820 Ohm 5% 0.1W(1/10W) ±3300ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAW33J221X
Res Metal Film 0402 220 Ohm 5% 0.031W(1/32W) 3300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0402 220 Ohm 5% 0.031W(1/32W) 3300ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAW27J271X
Res Metal Film 0402 270 Ohm 5% 0.031W(1/32W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0402 270 Ohm 5% 0.031W(1/32W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAW27J331X
Res Metal Film 0402 330 Ohm 5% 0.031W(1/32W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0402 330 Ohm 5% 0.031W(1/32W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAV39J270V
Res Metal Film 0603 27 Ohm 5% 0.063W(1/16W) ±3900ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0603 27 Ohm 5% 0.063W(1/16W) ±3900ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS27J560V
Res Metal Film 0805 56 Ohm 5% 0.1W(1/10W) ±2700ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 56 Ohm 5% 0.1W(1/10W) ±2700ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAW27J101X
Res Metal Film 0402 100 Ohm 5% 0.031W(1/32W) ±2700ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0402 100 Ohm 5% 0.031W(1/32W) ±2700ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAV33J122V
Res Metal Film 0603 1.2K Ohm 5% 0.063W(1/16W) 3300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0603 1.2K Ohm 5% 0.063W(1/16W) 3300ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS39J471V
Res Metal Film 0805 470 Ohm 5% 0.1W(1/10W) 3900ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 470 Ohm 5% 0.1W(1/10W) 3900ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAV39J560V
Res Metal Film 0603 56 Ohm 5% 0.063W(1/16W) ±3900ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0603 56 Ohm 5% 0.063W(1/16W) ±3900ppm/°C Pad SMD T/R Automotive AEC-Q200 | 56 | ±3900 | No | No | Metal Film | Rectangular | 0603 | No | -5 | 1.6 | 0.8 | 5 | Pad | 5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERAW27J561X
Res Metal Film 0402 560 Ohm 5% 0.031W(1/32W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0402 560 Ohm 5% 0.031W(1/32W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAW27J820X
Res Metal Film 0402 82 Ohm 5% 0.031W(1/32W) ±2700ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0402 82 Ohm 5% 0.031W(1/32W) ±2700ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERAS15J270V
Res Metal Film 0805 27 Ohm 5% 0.1W(1/10W) ±1500ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 固定片面実装抵抗器 | Res Metal Film 0805 27 Ohm 5% 0.1W(1/10W) ±1500ppm/°C Pad SMD T/R Automotive AEC-Q200 |