部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Nominal Zener Voltage - (V) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Nominal Zener Voltage Range - (V) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Maximum Voltage Regulation - (mV) | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Comchip Technology | ツェナー | 様々な | 様々な | Single | 様々な | 様々な | SMA | 5% | 様々な | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 様々な | Tape and Reel | Stg/Jun | 様々な | |||||||||||
CZRA5922B-G
Zener Diode Single 7.5V 5% 3Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 7.5V 5% 3Ohm 1500mW 2-Pin SMA T/R | 2.5 | Single | 50 | 2 to 5 | SMA | 5% | 3 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 200 | Tape and Reel | Stg/Jun | <10 | ||||||||||||
CZRA5924B-G
Zener Diode Single 9.1V 5% 4Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 9.1V 5% 4Ohm 1500mW 2-Pin SMA T/R | 2.5 | Single | 41.2 | 2 to 5 | SMA | 5% | 4 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 164 | Tape and Reel | Stg/Jun | <10 | ||||||||||||
CZRA5956B-G
Zener Diode Single 200V 5% 1200Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 200V 5% 1200Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 1.9 | 0.4 to 1 | SMA | 5% | 1200 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 7 | Tape and Reel | Stg/Jun | >=100 | ||||||||||||
CZRA5946B-G
Zener Diode Single 75V 5% 140Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 75V 5% 140Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 5 | 0.4 to 1 | SMA | 5% | 140 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 20 | Tape and Reel | Stg/Jun | >=100 | ||||||||||||
CZRA5953B-G
Zener Diode Single 150V 5% 600Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 150V 5% 600Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 2.5 | 0.4 to 1 | SMA | 5% | 600 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 10 | Tape and Reel | Stg/Jun | >=100 | ||||||||||||
CZRA5954B-G
Zener Diode Single 160V 5% 700Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 160V 5% 700Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 2.3 | 0.4 to 1 | SMA | 5% | 700 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 9 | Tape and Reel | Stg/Jun | >=100 | ||||||||||||
CZRA5943B-G
Zener Diode Single 56V 5% 86Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 56V 5% 86Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 6.7 | 0.4 to 1 | SMA | 5% | 86 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 26 | Tape and Reel | Stg/Jun | 80 to 100 | ||||||||||||
CZRA5942B-G
Zener Diode Single 51V 5% 70Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 51V 5% 70Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 7.3 | 0.4 to 1 | SMA | 5% | 70 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 29 | Tape and Reel | Stg/Jun | 40 to 80 | ||||||||||||
CZRA5926B-G
Zener Diode Single 11V 5% 5.5Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 11V 5% 5.5Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 34.1 | 0.4 to 1 | SMA | 5% | 5.5 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 136 | Tape and Reel | Stg/Jun | <10 | ||||||||||||
CZRA5927B-G
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 31.2 | 0.4 to 1 | SMA | 5% | 6.5 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 125 | Tape and Reel | Stg/Jun | <10 | ||||||||||||
CZRA5950B-G
Zener Diode Single 110V 5% 300Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 110V 5% 300Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 3.4 | 0.4 to 1 | SMA | 5% | 300 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 13 | Tape and Reel | Stg/Jun | >=100 | ||||||||||||
CZRA5920B-G
Zener Diode Single 6.2V 5% 2Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 6.2V 5% 2Ohm 1500mW 2-Pin SMA T/R | 2.5 | Single | 60.5 | 2 to 5 | SMA | 5% | 2 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 120 | Tape and Reel | Stg/Jun | <10 | ||||||||||||
CZRA5936B-G
Zener Diode Single 30V 5% 26Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 30V 5% 26Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 12.5 | 0.4 to 1 | SMA | 5% | 26 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 50 | Tape and Reel | Stg/Jun | 20 to 40 | ||||||||||||
CZRA5941B-G
Zener Diode Single 47V 5% 67Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 47V 5% 67Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 8 | 0.4 to 1 | SMA | 5% | 67 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 31 | Tape and Reel | Stg/Jun | 40 to 80 | ||||||||||||
CZRA5932B-G
Zener Diode Single 20V 5% 14Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 20V 5% 14Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 18.7 | 0.4 to 1 | SMA | 5% | 14 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 75 | Tape and Reel | Stg/Jun | 10 to 20 | ||||||||||||
CZRA5928B-G
Zener Diode Single 13V 5% 7Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 13V 5% 7Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 28.8 | 0.4 to 1 | SMA | 5% | 7 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 115 | Tape and Reel | Stg/Jun | <10 | ||||||||||||
CZRA5925B-G
Zener Diode Single 10V 5% 4.5Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 10V 5% 4.5Ohm 1500mW 2-Pin SMA T/R | 2.5 | Single | 37.5 | 2 to 5 | SMA | 5% | 4.5 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 150 | Tape and Reel | Stg/Jun | <10 | ||||||||||||
CZRA5944B-G
Zener Diode Single 62V 5% 100Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 62V 5% 100Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 6 | 0.4 to 1 | SMA | 5% | 100 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 24 | Tape and Reel | Stg/Jun | >=100 | ||||||||||||
CZRA5940B-G
Zener Diode Single 43V 5% 53Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 43V 5% 53Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 8.7 | 0.4 to 1 | SMA | 5% | 53 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 34 | Tape and Reel | Stg/Jun | 40 to 80 | ||||||||||||
CZRA5931B-G
Zener Diode Single 18V 5% 12Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 18V 5% 12Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 20.8 | 0.4 to 1 | SMA | 5% | 12 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 83 | Tape and Reel | Stg/Jun | 10 to 20 | ||||||||||||
CZRA5929B-G
Zener Diode Single 15V 5% 9Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 15V 5% 9Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 25 | 0.4 to 1 | SMA | 5% | 9 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 100 | Tape and Reel | Stg/Jun | <10 | ||||||||||||
CZRA5948B-G
Zener Diode Single 91V 5% 200Ohm 1500mW 2-Pin SMA T/R
|
|
Comchip Technology | ツェナー | Zener Diode Single 91V 5% 200Ohm 1500mW 2-Pin SMA T/R | 0.5 | Single | 4.1 | 0.4 to 1 | SMA | 5% | 200 | 1500 | DO | 1500 | Yes | 2 | Obsolete | Voltage Regulator | 16 | Tape and Reel | Stg/Jun | >=100 |