部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,771 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
CHEMICON | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
EKMH3B1VRD122MA80T
Cap Aluminum Lytic 1200uF 315V 20% (35 X 80mm) Solder Pin 0.207 Ohm 3.3A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 1200uF 315V 20% (35 X 80mm) Solder Pin 0.207 Ohm 3.3A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH350VRD123MA30S
Cap Aluminum Lytic 12000uF 35V 20% (35 X 30mm) Solder Pin 0.035 Ohm 2.99A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 12000uF 35V 20% (35 X 30mm) Solder Pin 0.035 Ohm 2.99A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH350VRD153MA35S
Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Solder Pin 0.028 Ohm 3.67A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Solder Pin 0.028 Ohm 3.67A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH350VRD183MA40S
Cap Aluminum Lytic 18000uF 35V 20% (35 X 40mm) Solder Pin 0.023 Ohm 4.37A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 18000uF 35V 20% (35 X 40mm) Solder Pin 0.023 Ohm 4.37A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH201VRD152MA45S
Cap Aluminum Lytic 1500uF 200V 20% (35 X 45mm) Solder Pin 0.166 Ohm 3.08A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 1500uF 200V 20% (35 X 45mm) Solder Pin 0.166 Ohm 3.08A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH351VRD271MA30T
Cap Aluminum Lytic 270uF 350V 20% (35 X 30mm) Solder Pin 0.921 Ohm 1.2A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 270uF 350V 20% (35 X 30mm) Solder Pin 0.921 Ohm 1.2A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH800VND822MA63M
Cap Aluminum Lytic 8200uF 80V 20% (35 X 63mm) Snap-In 0.03 Ohm 4.42A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 8200uF 80V 20% (35 X 63mm) Snap-In 0.03 Ohm 4.42A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH800VND103MA80M
Cap Aluminum Lytic 10000uF 80V 20% (35 X 80mm) Snap-In 0.021 Ohm 5.72A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 10000uF 80V 20% (35 X 80mm) Snap-In 0.021 Ohm 5.72A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH101VQT272MB30M
Cap Aluminum Lytic 2700uF 100V 20% (40 X 30mm) Solder Pin 0.092 Ohm 2.44A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 2700uF 100V 20% (40 X 30mm) Solder Pin 0.092 Ohm 2.44A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH350VRD333MA63S
Cap Aluminum Lytic 33000uF 35V 20% (35 X 63mm) Solder Pin 0.012 Ohm 5.6A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 33000uF 35V 20% (35 X 63mm) Solder Pin 0.012 Ohm 5.6A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH201VRD222MA63S
Cap Aluminum Lytic 2200uF 200V 20% (35 X 63mm) Solder Pin 0.113 Ohm 3.62A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 2200uF 200V 20% (35 X 63mm) Solder Pin 0.113 Ohm 3.62A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH350VRD393MA80S
Cap Aluminum Lytic 39000uF 35V 20% (35 X 80mm) Solder Pin 0.01 Ohm 6.52A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 39000uF 35V 20% (35 X 80mm) Solder Pin 0.01 Ohm 6.52A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH201VRD332MA80S
Cap Aluminum Lytic 3300uF 200V 20% (35 X 80mm) Solder Pin 0.075 Ohm 4.74A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 3300uF 200V 20% (35 X 80mm) Solder Pin 0.075 Ohm 4.74A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH350VNN822MQ40M
Cap Aluminum Lytic 8200uF 35V 20% (25.4 X 40mm) Snap-In 10mm 0.051 Ohm 2.53A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 8200uF 35V 20% (25.4 X 40mm) Snap-In 10mm 0.051 Ohm 2.53A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH350VNN682MQ35M
Cap Aluminum Lytic 6800uF 35V 20% (25.4 X 35mm) Snap-In 10mm 0.061 Ohm 2.23A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 6800uF 35V 20% (25.4 X 35mm) Snap-In 10mm 0.061 Ohm 2.23A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH350VNN472MQ25M
Cap Aluminum Lytic 4700uF 35V 20% (25.4 X 25mm) Snap-In 10mm 0.088 Ohm 1.8A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 4700uF 35V 20% (25.4 X 25mm) Snap-In 10mm 0.088 Ohm 1.8A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH160VRD683MA63S
Cap Aluminum Lytic 68000uF 16V 20% (35 X 63mm) Solder Pin 0.012 Ohm 6.36A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 68000uF 16V 20% (35 X 63mm) Solder Pin 0.012 Ohm 6.36A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH250VRD123MA25S
Cap Aluminum Lytic 12000uF 25V 20% (35 X 25mm) Solder Pin 0.041 Ohm 2.74A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 12000uF 25V 20% (35 X 25mm) Solder Pin 0.041 Ohm 2.74A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH250VRD153MA30S
Cap Aluminum Lytic 15000uF 25V 20% (35 X 30mm) Solder Pin 0.033 Ohm 3.27A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 15000uF 25V 20% (35 X 30mm) Solder Pin 0.033 Ohm 3.27A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH201VNN391MP35M
Cap Aluminum Lytic 390uF 200V 20% (22 X 35mm) Snap-In 10mm 0.425 Ohm 1.31A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 390uF 200V 20% (22 X 35mm) Snap-In 10mm 0.425 Ohm 1.31A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH350VNN392MP30M
Cap Aluminum Lytic 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.106 Ohm 1.57A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.106 Ohm 1.57A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH351VRD331MA30W
Cap Aluminum Lytic 330uF 350V 20% (35 X 30mm) Solder Pin 0.753 Ohm 1.33A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 330uF 350V 20% (35 X 30mm) Solder Pin 0.753 Ohm 1.33A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH351VNN151MA20M
Cap Aluminum Lytic 150uF 350V 20% (35 X 20mm) Snap-In 10mm 1.658 Ohm 0.76A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 150uF 350V 20% (35 X 20mm) Snap-In 10mm 1.658 Ohm 0.76A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH201VNN471MQ30M
Cap Aluminum Lytic 470uF 200V 20% (25.4 X 30mm) Snap-In 10mm 0.353 Ohm 1.41A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 470uF 200V 20% (25.4 X 30mm) Snap-In 10mm 0.353 Ohm 1.41A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
EKMH201VNN561MQ35M
Cap Aluminum Lytic 560uF 200V 20% (25.4 X 35mm) Snap-In 10mm 0.296 Ohm 1.53A 2000h 105°C
|
|
CHEMICON | Cap Aluminum Lytic 560uF 200V 20% (25.4 X 35mm) Snap-In 10mm 0.296 Ohm 1.53A 2000h 105°C |