部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Custom Industrial Manufacturing | パワーリレー | 様々な | |||||||||||||||||||||||||||||||||||
CIMI-D991-1B-S-24D
Power Relay 24VDC SPST-NC(22.5x16.51x22.5)mm THT
|
|
Custom Industrial Manufacturing | パワーリレー | Power Relay 24VDC SPST-NC(22.5x16.51x22.5)mm THT | ||||||||||||||||||||||||||||||||||||
CIMI-D991-1B-S-5D
Power Relay 5VDC SPST-NC(22.5x16.51x22.5)mm THT
|
|
Custom Industrial Manufacturing | パワーリレー | Power Relay 5VDC SPST-NC(22.5x16.51x22.5)mm THT | ||||||||||||||||||||||||||||||||||||
CIMI-D991-1A-S-24D
Power Relay 24VDC SPST-NO(22.5x16.51x22.5)mm THT
|
|
Custom Industrial Manufacturing | パワーリレー | Power Relay 24VDC SPST-NO(22.5x16.51x22.5)mm THT |