部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Ripple & Noise | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
RECOM Power GmbH | 様々な | 様々な | Pin Terminal Block | 3000VAC | 264 | Fixed | 様々な | 様々な | 370 | No | 90 | 様々な | Open Frame | 1.5 | AC/DC | 3Year | 様々な | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 様々な | ||||||||||
RAC48-12S/OF
AC/DC Power Supply Single-OUT 12V 4A 48W 6-Pin Box
|
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 12V 4A 48W 6-Pin Box | ±2 | Pin Terminal Block | 3000VAC | 264 | Fixed | 120mV(Max) | 82(Typ) | 370 | No | 90 | 48 | Open Frame | 1.5 | AC/DC | 3Year | 4 | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 12 | |||||||||||
RAC48-24S/OF
AC/DC Power Supply Single-OUT 24V 2A 48W 6-Pin Box
|
ストック
24
$31.71
ユニットあたり
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 24V 2A 48W 6-Pin Box | ±1 | Pin Terminal Block | 3000VAC | 264 | Fixed | 200mV(Max) | 85(Typ) | 370 | No | 90 | 48 | Open Frame | 1.5 | AC/DC | 3Year | 2 | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 24 | |||||||||||
RAC48-15S/OF
AC/DC Power Supply Single-OUT 15V 3.2A 48W 6-Pin Box
|
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 15V 3.2A 48W 6-Pin Box | ±2 | Pin Terminal Block | 3000VAC | 264 | Fixed | 150mV(Max) | 84(Typ) | 370 | No | 90 | 48 | Open Frame | 1.5 | AC/DC | 3Year | 3.2 | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 15 | |||||||||||
RAC48-05S/OF
AC/DC Power Supply Single-OUT 5V 8A 40W 6-Pin Box
|
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 5V 8A 40W 6-Pin Box | ±2 | Pin Terminal Block | 3000VAC | 264 | Fixed | 80mV(Max) | 79(Typ) | 370 | No | 90 | 40 | Open Frame | 1.5 | AC/DC | 3Year | 8 | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 5 |