部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | High Potential | Maximum Output Voltage - (V) | Secondary Side Current - (mA) | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Maximum OCL Inductance - (mH) | Lead Style | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Maximum Insertion Loss - (dB) | Product Height - (mm) | Mounting | Operating Frequency | Package Type | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
CoilMaster Co.,Ltd | 通信変圧器 | Telecom Transformer 1:1 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200 | ||||||||||||||||||||||||||
CIBT0708S
Telecom Transformer 1:1 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
CoilMaster Co.,Ltd | 通信変圧器 | Telecom Transformer 1:1 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200 |