部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
OMEG Limited | Single Pole (Single Throw) Switch1 Amp Single Pole (Single Throw) Switch4 Potentiometer | |||||||||||||||||||||||||||||||||
XA16ECO/B4PC1S
Single Pole (Single Throw) Switch1 Amp Single Pole (Single Throw) Switch4 Potentiometer
|
|
OMEG Limited | Single Pole (Single Throw) Switch1 Amp Single Pole (Single Throw) Switch4 Potentiometer |