部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
568 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
ELNA CO., LTD | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
RJ4-25V102MH5#
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.27 Ohm 705mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.27 Ohm 705mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-50VR33ME3#
Cap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2mm 603 Ohm 9mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2mm 603 Ohm 9mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-50VR22ME3#
Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 2mm 905 Ohm 6mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 2mm 905 Ohm 6mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-10V222MH5#F58
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.2 Ohm 761mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.2 Ohm 761mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-100V470MH3#T2
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 2.82 Ohm 165mA 2000h 105°C Ammo
|
|
ELNA CO., LTD | Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 2.82 Ohm 165mA 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-50V332MK8#
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 0.08 Ohm 1990mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 0.08 Ohm 1990mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-10V222MH5#F
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.2 Ohm 761mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.2 Ohm 761mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-63V220ME3#T2
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 5mm 7.54 Ohm 71mA 2000h 105°C Ammo
|
|
ELNA CO., LTD | Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 5mm 7.54 Ohm 71mA 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-35V331MH3#S1
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 384mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 384mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-50V010ME3#
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 199 Ohm 15mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 199 Ohm 15mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-6V471MF3#
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.99 Ohm 232mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.99 Ohm 232mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-35V470MH4#S1
Cap Aluminum Lytic 47uF 35V 20% (10 X 16mm) Radial 5mm 0.5 Ohm 470mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 47uF 35V 20% (10 X 16mm) Radial 5mm 0.5 Ohm 470mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-6V331MF3#
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 1.41 Ohm 195mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 1.41 Ohm 195mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-25V101MF3#S1
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.65 Ohm 141mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.65 Ohm 141mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-63V221MH4#
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.75 Ohm 335mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.75 Ohm 335mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-10V102MH3#F58
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 0.4 Ohm 457mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 0.4 Ohm 457mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-35V101MF3#S1
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 2.32 Ohm 151mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 2.32 Ohm 151mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-35V221MH3#S1
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.06 Ohm 314mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.06 Ohm 314mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-10V221MF3#S1
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.81 Ohm 166mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.81 Ohm 166mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-10V101ME3#S1
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 3.98 Ohm 105mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 3.98 Ohm 105mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-35V102MI5#F51
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 0.23 Ohm 857mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 0.23 Ohm 857mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-35V101MF3#F1
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 2.32 Ohm 151mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 2.32 Ohm 151mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-50V220ME3#F1
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 9.05 Ohm 70mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 9.05 Ohm 70mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-50V2R2ME3#F1
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 90.5 Ohm 22mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 90.5 Ohm 22mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ4-50V3R3ME3#F1
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 60.3 Ohm 27mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 60.3 Ohm 27mA 2000h 105°C Bulk |