部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Turns Ratio | Secondary Side Current - (mA) | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Metering Class | Secondary Side Inductance - (uH) | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Burden - (VA) | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Triad Magnetics | 変流器 | Current Transformer 1:300 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 2 Terminal PC Pin Thru-Hole | 1:300 | 12.4 | PC Pin | 70000 | 27.3 | 10.16 | Current Sense Transformer | Yes | 31.1 | Through Hole | Active | 2 | Carton | 130000 | ||||||||||||||||||||
CST206-3A
Current Transformer 1:300 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 2 Terminal PC Pin Thru-Hole
|
$3.732
ユニットあたり
|
Triad Magnetics | 変流器 | Current Transformer 1:300 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 2 Terminal PC Pin Thru-Hole | 1:300 | 12.4 | PC Pin | 70000 | 27.3 | 10.16 | Current Sense Transformer | Yes | 31.1 | Through Hole | Active | 2 | Carton | 130000 |