部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,507 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Bourns | 様々な | |||||||||||||||||||||||||||||||||
PTV112-2420AB203
Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-3227AA503
Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-3227AA103
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-3225AB104
Res Carbon Film POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-4412AB204
Res Carbon Film POT 200K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 200K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-4417AA102
Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-3227AA204
Res Carbon Film POT 200K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 200K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-1420AA504
Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV111-3220AA502
Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 31mm) Pin Panel Mount/Bracket Mount
|
|
Bourns | Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 31mm) Pin Panel Mount/Bracket Mount | ||||||||||||||||||||||||||||||||||
PTV111-3220AA504
Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 31mm) Pin Panel Mount/Bracket Mount
|
|
Bourns | Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 31mm) Pin Panel Mount/Bracket Mount | ||||||||||||||||||||||||||||||||||
PTV111-2420AB103
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.6 X 20.2mm) Pin Bracket Mount/Through Hole
|
|
Bourns | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.6 X 20.2mm) Pin Bracket Mount/Through Hole | ||||||||||||||||||||||||||||||||||
PTV112-4415AA502
Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 18.8mm) Pin Bracket Mount/Through Hole
|
|
Bourns | Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 18.8mm) Pin Bracket Mount/Through Hole | ||||||||||||||||||||||||||||||||||
PTV111-1415AA105
Res Carbon Film POT 1M Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (25.1 X 20.2mm) Pin Panel Mount/Bracket Mount
|
|
Bourns | Res Carbon Film POT 1M Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (25.1 X 20.2mm) Pin Panel Mount/Bracket Mount | ||||||||||||||||||||||||||||||||||
PTV111-1222AA102
Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (32.1 X 20.2mm) Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (32.1 X 20.2mm) Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-4220AB202
Res Carbon Film POT 2K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 23.8mm) Pin Bracket Mount/Through Hole
|
|
Bourns | Res Carbon Film POT 2K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 23.8mm) Pin Bracket Mount/Through Hole | ||||||||||||||||||||||||||||||||||
PTV111-4215AA202
Res Carbon Film POT 2K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 18.5mm) Pin Bracket Mount/Through Hole
|
|
Bourns | Res Carbon Film POT 2K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 18.5mm) Pin Bracket Mount/Through Hole | ||||||||||||||||||||||||||||||||||
PTV111-4215AA504
Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 18.5mm) Pin Bracket Mount/Through Hole
|
|
Bourns | Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 18.5mm) Pin Bracket Mount/Through Hole | ||||||||||||||||||||||||||||||||||
PTV111-4215AA105
Res Carbon Film POT 1M Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 18.5mm) Pin Bracket Mount/Through Hole
|
|
Bourns | Res Carbon Film POT 1M Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 18.5mm) Pin Bracket Mount/Through Hole | ||||||||||||||||||||||||||||||||||
PTV112-3225AA202
Res Carbon Film POT 2K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 2K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-3225AA203
Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV111-4220AA502
Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 23.5mm) Pin Bracket Mount/Through Hole
|
|
Bourns | Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 23.5mm) Pin Bracket Mount/Through Hole | ||||||||||||||||||||||||||||||||||
PTV112-4412AA103
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-4412AA102
Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-2217AB504
Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount | ||||||||||||||||||||||||||||||||||
PTV112-2217AB104
Res Carbon Film POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount
|
|
Bourns | Res Carbon Film POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount |