部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Nominal Zener Voltage - (V) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Nominal Zener Voltage Range - (V) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Maximum Voltage Regulation - (mV) | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
NTE Electronics | ツェナー | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||
NTE5227AK
Zener Diode Single 160V 5% 200Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 160V 5% 200Ohm 10000mW 2-Pin DO-4 | 10 | Single | 16 | >=10 | DO-4 | 5% | 200 | 10000 | DO | 10000 | No | 2 | Obsolete | Voltage Regulator | 1.5 | 50 | Stg/Jun | >=100 | 0.08%/°C | |||||||||||
NTE5218A
Zener Diode Single 87V 5% 30Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 87V 5% 30Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5201AK
Zener Diode Single 28V 5% 7.5Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 28V 5% 7.5Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5202AK
Zener Diode Single 30V 5% 8Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 30V 5% 8Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5185AK
Zener Diode Single 9.1V 5% 2Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 9.1V 5% 2Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5208AK
Zener Diode Single 47V 5% 14Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 47V 5% 14Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5199AK
Zener Diode Single 25V 5% 6Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 25V 5% 6Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5176AK
Zener Diode Single 4.7V 5% 1.2Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 4.7V 5% 1.2Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5200AK
Zener Diode Single 27V 5% 7Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 27V 5% 7Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5229AK
Zener Diode Single 175V 5% 250Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 175V 5% 250Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5214AK
Zener Diode Single 62V 5% 17Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 62V 5% 17Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5196A
Zener Diode Single 20V 5% 4Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 20V 5% 4Ohm 10000mW 2-Pin DO-4 | 10 | Single | 125 | >=10 | DO-4 | 5% | 4 | 10000 | DO | 10000 | Yes | 2 | Obsolete | Voltage Regulator | 1.5 | 420 | Stg/Jun | <10 | 0.075%/°C | |||||||||||
NTE5222A
Zener Diode Single 110V 5% 55Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 110V 5% 55Ohm 10000mW 2-Pin DO-4 | 10 | Single | 23 | >=10 | DO-4 | 5% | 55 | 10000 | DO | 10000 | Yes | 2 | Obsolete | Voltage Regulator | 1.5 | 72 | Stg/Jun | 40 to 80 | 0.095%/°C | |||||||||||
NTE5211AK
Zener Diode Single 52V 5% 15Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 52V 5% 15Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5178AK
Zener Diode Single 5.6V 5% 1Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 5.6V 5% 1Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5227A
Zener Diode Single 160V 5% 200Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 160V 5% 200Ohm 10000mW 2-Pin DO-4 | 10 | Single | 16 | >=10 | DO-4 | 5% | 200 | 10000 | DO | 10000 | Yes | 2 | Obsolete | Voltage Regulator | 1.5 | 50 | Stg/Jun | >=100 | 0.08%/°C | |||||||||||
NTE5225AK
Zener Diode Single 140V 5% 125Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 140V 5% 125Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5203AK
Zener Diode Single 33V 5% 9Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 33V 5% 9Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5213A
Zener Diode Single 60V 5% 16Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 60V 5% 16Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5182AK
Zener Diode Single 7.5V 5% 1.3Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 7.5V 5% 1.3Ohm 10000mW 2-Pin DO-4 | 100 | Single | 335 | >=10 | DO-4 | 5% | 1.3 | 10000 | DO | 10000 | Yes | 2 | Obsolete | Voltage Regulator | 1.5 | 1180 | Stg/Jun | <10 | 0.045%/°C | |||||||||||
NTE5206A
Zener Diode Single 43V 5% 12Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 43V 5% 12Ohm 10000mW 2-Pin DO-4 | 10 | Single | 60 | >=10 | DO-4 | 5% | 12 | 10000 | DO | 10000 | Yes | 2 | Obsolete | Voltage Regulator | 1.5 | 195 | Stg/Jun | 10 to 20 | 0.09%/°C | |||||||||||
NTE5190A
Zener Diode Single 14V 5% 3Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 14V 5% 3Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5231A
Zener Diode Single 190V 5% 280Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 190V 5% 280Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5230A
Zener Diode Single 180V 5% 260Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 180V 5% 260Ohm 10000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
NTE5229A
Zener Diode Single 175V 5% 250Ohm 10000mW 2-Pin DO-4
|
|
NTE Electronics | ツェナー | Zener Diode Single 175V 5% 250Ohm 10000mW 2-Pin DO-4 |