部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Type | Life Cycle | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Grayhill | スイッチタクタイル | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||
95CW06C2T
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.3 | 7.9 | SPST | PC Pins | 250VAC|250VDC | Round Button | Yes | 3.5 | Through Hole | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | |||||||||||||||
95CW06E4JT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.3 | 6.8 | SPST | J-Lead | 250VAC|250VDC | Round Button | Yes | 5.61 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 50000 | Nylon Thermoplastic/N/A | |||||||||||||||
95CW06B1GWRT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | SPST | Gull Wing | 250VAC|250VDC | Round Button | Yes | 3.2 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tape and Reel | 100000 | Nylon Thermoplastic/N/A | |||||||||||||||||
95CW06B1T
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.3 | 7.9 | SPST | PC Pins | 250VAC|250VDC | Round Button | Yes | 3.1 | Through Hole | 4 | Straight | Washable | Active | Silver | Tube | 100000 | Nylon Thermoplastic/N/A | |||||||||||||||
95CW06A1JRT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06D5T
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.53N Thru-Hole Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.53N Thru-Hole Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.3 | 7.9 | SPST | PC Pins | 250VAC|250VDC | Round Button | Yes | 3.8 | Through Hole | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | |||||||||||||||
95CW06D3T
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.3 | 7.9 | SPST | PC Pins | 250VAC|250VDC | Round Button | Yes | 3.8 | Through Hole | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | |||||||||||||||
95CW06D4JRT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06A3RART
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 7.55 | SPST | Gull Wing | 250VAC|250VDC | Round Button | 0.79 | Yes | 7.02 | Surface Mount | 2 | Right Angle | Washable | Active | Silver | Tape and Reel | 500000 | Nylon Thermoplastic/N/A | |||||||||||||||
95CW06E4JRT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06D4JT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD Tube | 100 | N.O. | Phosphor Bronze | Nylon Thermoplastic | 4 | 6.3 | 6.8 | SPST | J-Lead | 250VAC|250VDC | Round Button | Yes | 4.21 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 50000 | Nylon Thermoplastic/N/A | |||||||||||||||
95CW06D4T
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
95CW06D3JRT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD T/R | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.8 | SPST | J-Lead | 250VAC|250VDC | Round Button | Yes | 4.2 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tape and Reel | 500000 | Nylon Thermoplastic/N/A | ||||||||||||||||
95CW06D5JT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.53N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.53N SMD Tube | 100 | N.O. | Phosphor Bronze | Nylon Thermoplastic | 4 | 6.8 | 6.8 | SPST | J-Lead | 250VAC|250VDC | Round Button | Yes | 4.21 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | |||||||||||||||
95CW06D3JT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.8 | SPST | J-Lead | 250VAC|250VDC | Round Button | Yes | 4.21 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | ||||||||||||||||
95CW06E5JT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.53N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.53N SMD Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.3 | 6.8 | SPST | J-Lead | 250VAC|250VDC | Round Button | Yes | 5.61 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | |||||||||||||||
95CW06E5GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | SPST | Gull Wing | 250VAC|250VDC | Round Button | Yes | 5.31 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | |||||||||||||||||
95CW06D3GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.3 | SPST | Gull Wing | 250VAC|250VDC | Round Button | Yes | 3.91 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | ||||||||||||||||
95CW06C3GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.3 | SPST | Gull Wing | 250VAC|250VDC | Round Button | Yes | 3.61 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | ||||||||||||||||
95CW06D2JT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.77N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.77N SMD Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.8 | SPST | J-Lead | 250VAC|250VDC | Round Button | Yes | 4.21 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | ||||||||||||||||
95CW06E4GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06E5GWRT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD T/R | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 5.8 | SPST | Gull Wing | 250VAC|250VDC | Round Button | Yes | 5.31 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tape and Reel | 500000 | Nylon Thermoplastic/N/A | ||||||||||||||||
95CW06E3GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.3 | SPST | Gull Wing | 250VAC|250VDC | Round Button | Yes | 5.31 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | ||||||||||||||||
95CW06E2JT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.77N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.77N SMD Tube | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 6.8 | SPST | J-Lead | 250VAC|250VDC | Round Button | Yes | 5.61 | Surface Mount | 4 | Straight | Washable | Active | Silver | Tube | 500000 | Nylon Thermoplastic/N/A | ||||||||||||||||
95CW06C3RART
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R | 100 | N.O. | Stainless Steel | Nylon Thermoplastic | 4 | 7.55 | SPST | Gull Wing | 250VAC|250VDC | Round Button | 2.31 | Yes | 7.02 | Surface Mount | 2 | Right Angle | Washable | Active | Silver | Tape and Reel | 500000 | Nylon Thermoplastic/N/A |