部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Row Spacing - (mm) | Contact Material | Style | Number of Contacts | Operating Temperature - (°C) | Zigzag Type | Mounting Styles | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Number of Terminals | Type | IP Rating | Zigzag Full Terminal Pitch - (mm) | Contact Plating | Housing Color | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Fischer Elektronik GmbH & Co. KG | 25 Position D-Sub Connector | Yes with Exemption | Active | ||||||||||||||||||||||||||||||||||||||
DS BK 25 25 Position D-Sub Connector |
|
Fischer Elektronik GmbH & Co. KG | 25 Position D-Sub Connector | Yes with Exemption | Active |