部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Number of Terminals | Body Orientation | Type | IP Rating | Contact Plating | Packaging | Housing Color | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Samtec | コネクタ円形 | Conn Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tube | Solder | PL | 1 | PIN | Phosphor Bronze | 8 | Yes | Through Hole | Active | 8 | Straight | Circular | Gold | Tube | Black | |||||||||||||||||
CCRB-12-1-L-T-B1-P
Conn Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tube
|
$4.637
ユニットあたり
|
Samtec | コネクタ円形 | Conn Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tube | Solder | PL | 1 | PIN | Phosphor Bronze | 8 | Yes | Through Hole | Active | 8 | Straight | Circular | Gold | Tube | Black |