部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Lelon Electronics | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||||||||||||
VE-221M1CTR-0607
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 124mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 124mA 2000h 85°C T/R | 20 | -20 | 124 | 16VDC | Polar | 16 | Cylindrical | 20% | 20 | 220uF | Yes | 7.7 | Surface Mount | 35.2@2Min | 2 | Electrolytic | NRND | 6.3 X 7.7 | 2000 | Tape and Reel | 6.3 | ||||||||||||||||||||||||||
VE-101M1ATR-0605
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.3mm) SMD 89mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.3mm) SMD 89mA 2000h 85°C T/R | 20 | -20 | 89 | 10VDC | Polar | 10 | Cylindrical | 20% | 24 | 100uF | Yes | 5.3 | Surface Mount | 10@2Min | 2 | Electrolytic | NRND | 6.3 X 5.3 | 2000 | Tape and Reel | 6.3 | ||||||||||||||||||||||||||
VE-220M1VTR-0605
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R | 20 | -20 | 59 | 35VDC | Polar | 35 | Cylindrical | 20% | 12 | 22uF | Yes | 5.3 | Surface Mount | 7.7@2Min | 2 | Electrolytic | NRND | 6.3 X 5.3 | 2000 | Tape and Reel | 6.3 | ||||||||||||||||||||||||||
VE-470M1VTR-0607
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 98mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 98mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
VE-331M1ETR-0810
SMD Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-2R2M1JTR-0405
Cap Aluminum Lytic 2.2uF 63V 20% (4 X 5.3mm) SMD 12mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 63V 20% (4 X 5.3mm) SMD 12mA 2000h 85°C T/R | 20 | -20 | 12 | 63VDC | Polar | 63 | Cylindrical | 20% | 10 | 2.2uF | Yes | 5.3 | Surface Mount | 3@2Min | 2 | Electrolytic | NRND | 4 X 5.3 | 2000 | Tape and Reel | 4 | ||||||||||||||||||||||||||
VE-680M1ETR-0607
SMD Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-101M1CTR-0605L
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 89mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 89mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
VE-470M1CTR-0505L
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.3mm) SMD 55mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 16V 20% (5 X 5.3mm) SMD 55mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
VE-221M1ATR-0810
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-220M2WTR-1616
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-220M2ETR-1313
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-330M1VTR-0607
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-330M0JTR-0405
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-330M2ETR-1316
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-330M2CTR-1313
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-221M1ETR-1008
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-221M0JTR-0607
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-330M0GTR-0405
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-222M1VTR-1816
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-103M1ATR-1821
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-102M1HTR-1621
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-220M1ATR-0505
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-220M0GTR-0305
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VE-101M2DTR-1621
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors |