部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Stewart Connector | コネクタ円形 | 様々な | 様々な | 様々な | ||||||||||||||||||||||||||||||
SS-12000-022
M12 A-Code Connector Straight 5 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 5 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-011
M12 A-Code Connector Straight 4 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 4 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-004
M12 A-Code Connector Straight 5 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 5 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-019
M12 A-Code Connector Straight 4 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 4 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-018
M12 A-Code Connector Straight 5 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 5 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-001
M12 A-Code Connector Straight 4 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 4 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-002
M12 A-Code Connector Straight 5 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 5 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-012
M12 A-Code Connector Straight 5 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 5 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-010
M12 A-Code Connector Straight 5 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 5 Positions | |||||||||||||||||||||||||||||||||
SS-12000-023
M12 A-Code Connector Straight 4 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 4 Positions | |||||||||||||||||||||||||||||||||
SS-12000-009
M12 A-Code Connector Straight 4 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 4 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-017
M12 A-Code Connector Straight 4 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 4 Positions | |||||||||||||||||||||||||||||||||
SS-12000-021
M12 A-Code Connector Straight 4 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 4 Positions | |||||||||||||||||||||||||||||||||
SS-12000-020
M12 A-Code Connector Straight 5 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 5 Positions | |||||||||||||||||||||||||||||||||
SS-12000-005
M12 A-Code Connector Straight 4 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 4 Positions | Yes | Active | |||||||||||||||||||||||||||||||
SS-12000-003
M12 A-Code Connector Straight 4 Positions
|
|
Stewart Connector | コネクタ円形 | M12 A-Code Connector Straight 4 Positions | Yes | Active |