部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Lelon Electronics | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||||||||||
VEH101M1CTR-0810
Cap Aluminum Lytic 100uF 16V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 16V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVH331M0JTR-0810P
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVH470M1VTM-0810P
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
VEH100M1CTR-0406
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.7mm) SMD 0.065A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.7mm) SMD 0.065A 2000h 105°C T/R | 20 | Low | -20 | 0.065 | 16VDC | Polar | 16 | Cylindrical | 20% | 0.22 | 10uF | Yes | 5.7 | Surface Mount | 3@2Min | Active | 2 | 4 X 5.7 | Electrolytic | 2000 | Tape and Reel | 3.2@20°C@100kHz | 4 | ||||||||||||||||||||||||
VEH100M1CTR-0406
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.7mm) SMD 0.065A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.7mm) SMD 0.065A 2000h 105°C T/R | 20 | Low | -20 | 0.065 | 16VDC | Polar | 16 | Cylindrical | 20% | 0.22 | 10uF | Yes | 5.7 | Surface Mount | 3@2Min | Active | 2 | 4 X 5.7 | Electrolytic | 2000 | Tape and Reel | 3.2@20°C@100kHz | 4 | ||||||||||||||||||||||||
VEH101M1VTR-1010
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 2000h 105°C | Low | 35VDC | Polar | 35 | Cylindrical | 20% | 0.13 | 100uF | Yes | 10 | Surface Mount | 35@2Min | 2 | 10 X 10 | Electrolytic | 2000 | 10 | ||||||||||||||||||||||||||||||
VEH220M1CTR-0506
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.7mm) SMD 0.11A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 16V 20% (5 X 5.7mm) SMD 0.11A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEH330M1VTR-0606 Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 0.17A 2000h 105°C |
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 0.17A 2000h 105°C | Low | 0.17 | 35VDC | Polar | Cylindrical | 20% | 33uF | 5.7 | Surface Mount | 11.55@2Min | Active | 2 | 6.3 X 5.7 | Electrolytic | 2000 | 6.3 | |||||||||||||||||||||||||||||||
VEH470M1HTR-0810
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.3A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.3A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEH151M1VTR-0810
Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 0.45A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 0.45A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEH331M1CTR-1010 SMD Aluminum Electrolytic Capacitors |
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors | Low | 16VDC | Polar | Cylindrical | 20% | 330uF | Surface Mount | 2 | Electrolytic | ||||||||||||||||||||||||||||||||||||||
VEH101M1VTR-0810
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R | 20 | Low | -20 | 0.45 | 35VDC | Polar | 35 | Cylindrical | 20% | 0.13 | 100uF | Yes | 10 | Surface Mount | 35@2Min | Active | 2 | 8 X 10 | Electrolytic | 2000 | Tape and Reel | 8 | |||||||||||||||||||||||||
RVH331M0JTM-0810
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVH331M0JTM-0810B
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
VEH331M1ETR-1010
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.3mm) SMD 0.67A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 25V 20% (10 X 10.3mm) SMD 0.67A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEH331M1ATR-0810
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.45A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.45A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEH221M0JTR-0606
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.7mm) SMD 0.17A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.7mm) SMD 0.17A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEH101M1ATR-0606
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.7mm) SMD 0.17A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.7mm) SMD 0.17A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEH101M1ETM-0810
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.45A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.45A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEH152M0JTR-1010
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 2000h 105°C | 6.3VDC | 6.3 | 20% | 1500uF | Yes | Surface Mount | 2 | 10 X 10 | Electrolytic | 2000 | |||||||||||||||||||||||||||||||||||||
RVH331M0JTR-0810B
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVH331M0JTR-0810E
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVH470M1VTM-0810E
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVH470M1VTM-0810
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVH101M1ETM-0810P
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.369A 2000h 105°C T/R |