部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
TAIYO YUDEN | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.28A 1000h 105°C T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||||
RVZ-6V221MF80UQ-R2
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.28A 1000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.28A 1000h 105°C T/R Automotive AEC-Q200 |