Design Example Circuit for LTC3634MPFE Step-Down Regulator
Analog Devices の部品 LTC3634MPFE を使用したリファレンス デザイン
最終製品向け
- DDR Memory
説明
- Design Example Circuit for LTC3634MPFE Step-Down Regulator. The LTC3634 is a high efficiency, dual-channel monolithic synchronous step-down regulator which provides power supply and bus termination rails for DDR1, DDR2 and DDR3 SDRAM controllers. The operating input voltage range is 3.6V to 15V, making it suitable for point-of-load power supply applications from a 5V or 12V input, as well as various battery powered systems
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 15 V
-
Output Voltage0.9|1.8 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
注目のパーツ (2)
| 部品番号 | メーカー | タイプ | 説明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3634MPFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin TSSOP EP Tube | 買う | |
|
|
LTC3634MPFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin TSSOP EP T/R | 買う | |