MAX17506EVKITA#, Evaluation Kit for MAX17506 3.3V Output-Voltage, 4.5V-60V, 5A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Analog Devices の部品 MAX17506ATP+ を使用したリファレンス デザイン
最終製品向け
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
説明
- MAX17506EVKITA#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17506 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 5A and features a 450kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable-input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency92 %
-
TopologyBuck- Synchronous
注目のパーツ (1)
| 部品番号 | メーカー | タイプ | 説明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17506ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 5A 20-Pin TQFN EP Tray | 買う | |