Abracon Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACMP-Q9050-272-T
Common Mode Chokes Dual 2.7kOhm 100MHz 3.5A 0.032Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 2.7k | 100M | 3.5 | 0.032 | 9.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
ACMP-Q9050-102-T
Common Mode Chokes Dual 1kOhm 100MHz 5A 0.01Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1k | 100M | 5 | 0.01 | 9.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
ACMP-Q9050-152-T
Common Mode Chokes Dual 1.5kOhm 100MHz 4.5A 0.015Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1.5k | 100M | 4.5 | 0.015 | 9.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
ACMS-Q3225C-220-T
Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.3A 0.5Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | Signal Line | Dual | 2 | 22u | 1.1k@10MHz | 100k | 0.3 | 0.5 | 3.4 | 2.7 | 2.55 | Tape and Reel | EAR99 | No | ||||||||||||
ACMS-Q3225E-101-T
Common Mode Chokes Dual 100uH 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
ACMP-Q3226-242-T
Common Mode Chokes Dual 2.4kOhm 100MHz 0.64A 0.3Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Abracon | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 2.4k | 100M | 0.64 | 0.3 | 3.4 | 2.7 | 2.55 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
ACMS-Q3225-220-T
Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.25A 0.5Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | Signal Line | Dual | 2 | 22u | 1.1k@10MHz | 100k | 0.25 | 0.5 | 3.5 | 2.7 | 2.5 | Tape and Reel | EAR99 | No | ||||||||||||
ACMP-Q2012-670-T
Common Mode Chokes Dual 67Ohm 100MHz 0.4A 0.25Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||
ACM-21-221M-T
Common Mode Chokes Dual 220Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 220 | 100M | 0.33 | 0.35 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ACM-21-371M-T
Common Mode Chokes Dual 370Ohm 100MHz 0.28A 0.4Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 370 | 100M | 0.28 | 0.4 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ALFT-09V-102
Common Mode Chokes Dual 1000uH 1A 0.4Ohm DCR Thru-Hole Box
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ALFT-09V-502
Common Mode Chokes Dual 5000uH 0.5A 1.6Ohm DCR Thru-Hole Box
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACM-21H-121-T
Common Mode Chokes Dual 120Ohm 100MHz 0.28A 0.4Ohm DCR SMD T/R
|
$0.2952 에서 $0.3159로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 120 | 100M | 0.28 | 0.4 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
ALFT-03A-13
Common Mode Chokes Dual 1000uH 1kHz 2.2A 0.4Ohm DCR Thru-Hole Box
|
$1.0499 에서 $1.2582로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 1000u(Min) | 1k | 2.2 | 0.4 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | EAR99 | No | ||||||||
ALFT-03A-4
Common Mode Chokes Dual 19000uH 1kHz 0.5A 1.2Ohm DCR Thru-Hole Box
|
$0.8429 에서 $1.0742로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 19000u(Min) | 1k | 0.5 | 1.2 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | No | EAR99 | No | |||||||
ALFT-03A-11
Common Mode Chokes Dual 2100uH 1kHz 1.5A 0.6Ohm DCR Thru-Hole Box
|
주식
65
$0.7658
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 2100u(Min) | 1k | 1.5 | 0.6 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | No | EAR99 | No | |||||||
ALFT-03A-2
Common Mode Chokes Dual 45000uH 1kHz 0.3A 2.5Ohm DCR Thru-Hole Box
|
$0.8439 에서 $0.8987로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 45000u(Min) | 1k | 0.3 | 2.5 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | EAR99 | No | ||||||||
ALFT-04-5
Common Mode Chokes Dual 2000uH 1kHz 4A 0.013Ohm DCR Thru-Hole
|
주식
1
$0.5262
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 2000u | 1k | 4 | 0.013 | 2kVrms | 30.48 | 16.3 | 31.8 | No | No | No | No | EAR99 | No | |||||||||
ALFT-04-1
Common Mode Chokes Dual 240uH 1kHz 6A 0.005Ohm DCR Thru-Hole Box
|
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 240u | 1k | 6 | 0.005 | 2kVrms | 30.48 | 16.3 | 31.8 | Box | No | No | No | No | EAR99 | No | ||||||||
ALFT-04-3
Common Mode Chokes Dual 500uH 1kHz 6A 0.007Ohm DCR Thru-Hole
|
$2.312 에서 $2.848로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 500u | 1k | 6 | 0.007 | 2kVrms | 30.48 | 16.3 | 31.8 | No | No | No | No | EAR99 | No | |||||||||
ALFT-04-7
Common Mode Chokes Dual 4500uH 1kHz 3.7A 0.02Ohm DCR Thru-Hole
|
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 4500u | 1k | 3.7 | 0.02 | 2kVrms | 30.48 | 16.3 | 31.8 | No | No | No | No | EAR99 | No | |||||||||
ACM-0603-251-T
Common Mode Chokes Dual 250Ohm 100MHz 0.4A 0.28Ohm DCR SMD T/R
|
$0.18 에서 $0.1853로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 250 | 100M | 0.4 | 0.28 | 125VDC | 1.7 | 0.95 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
ACM-0603-181-T Common Mode Chokes Dual 180Ohm 100MHz 0.5A 0.21Ohm DCR SMD T/R |
$0.18 에서 $0.1932로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 180 | 100M | 0.5 | 0.21 | 125VDC | 1.7 | 0.95 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ACM-0603-220-T
Common Mode Chokes Dual 22Ohm 100MHz 0.5A 0.08Ohm DCR SMD T/R
|
$0.2933 에서 $0.3034로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 22 | 100M | 0.5 | 0.08 | 125VDC | 1.7 | 0.95 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ACM-0603-121-T
Common Mode Chokes Dual 120Ohm 100MHz 0.5A 0.175Ohm DCR SMD T/R
|
$0.2933 에서 $0.3034로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 120 | 100M | 0.5 | 0.175 | 125VDC | 1.7 | 0.95 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No |