Analog Devices Processors
부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Data Bus Width - (bit) | Process Technology | Device Million Instructions per Second - (MIPS) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | RAM Size | Maximum Supply Current - (A) | Programmability | Number of Programmable I/Os | Multiply Accumulate | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Device Input Clock Speed - (MHz) | Number of DACs | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADSP-BF705BBCZ-3 DSP 16bit/32bit 300MHz 184-Pin CSP-BGA Tray |
|
Analog Devices | Digital Signal Processors - DSPs | 184 | CSP-BGA | BGA | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||
ADSP-21573KBCZ-5
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 500MHz 800MIPS 400-Pin CSP-BGA Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 400 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||
인기 검색어
ADSP-21489BSWZ-4B
DSP Floating-Point 32bit/40bit 400MHz 176-Pin LQFP EP Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 176 | LQFP EP | QFP | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
ADAL6110-16BCPZ
MPU 50MHz 48-Pin LFCSP EP Tray
|
|
Analog Devices | Microprocessors - MPUs | 1 | No | No | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | Tray | SPI | 48 | LFCSP EP | CSP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ADSP-21563KSWZ8 DSP Fixed-Point/Floating-Point 64bit 800MHz 120-Pin LQFP EP Tray |
|
Analog Devices | Digital Signal Processors - DSPs | RISC | Fixed-Point|Floating-Point | 64 | 512KB | No | 22 | 1 | 2 | 12 | 800 | 0 | 3 | 0 | 4 | 6 | 0 | 0 | 0 | Tray | I2C/SPI/UART | 120 | LQFP EP | QFP | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||
ADSP-BF537BBCZ-5B
DSP Fixed-Point 16bit 500MHz 208-Pin CSP-BGA Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 208 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
ADSP-BF700BCPZ-2
DSP 16bit/32bit 200MHz 88-Pin LFCSP EP Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 88 | LFCSP EP | CSP | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||
ADSP-BF534BBCZ-5A
DSP Fixed-Point 16bit 500MHz 182-Pin CSP-BGA Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 182 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
ADSP-SC594BBPZ8 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA Tray |
|
Analog Devices | Digital Signal Processors - DSPs | 400 | BGA | BGA | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||
ADSP-SC594KBPZ8 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA Tray |
|
Analog Devices | Digital Signal Processors - DSPs | ADSP-SC59x | RISC | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | 32|40|64 | 1600 | ROM | 2MB | Yes | 135 | 1 | 8 | 12 | 800 | 0 | 4 | 1 | 5 | 6 | 0 | 2 | 2 | Tray | CAN/Ethernet/I2C/SPI/UART/USB | 400 | BGA | BGA | No | No | No | 5A992.c | No | |||||||||||||||||||
ADSP-SC594KBPZ10 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 1GHz 1600MIPS 400-Pin BGA |
|
Analog Devices | Digital Signal Processors - DSPs | 400 | BGA | BGA | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||
ADSP-21593KBPZ8 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA Tray |
|
Analog Devices | Digital Signal Processors - DSPs | ADSP-2159x | RISC | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | 32|40|64 | 1600 | ROM | 2MB | Yes | 40 | 1 | 4 | 12 | 800 | 0 | 3 | 0 | 4 | 6 | 0 | 2 | 0 | Tray | CAN/I2C/SPI/UART | 400 | BGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||
ADSP-BF548BBCZ-5A
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | ADSP-BF54x | Modified Harvard | Fixed-Point | 16 | 64KB | 132KB | No | 152 | 533 | 0 | 4 | 0 | 3 | 2 | 0 | 2 | 0 | Blackfin® | Tray | CAN/I2C/SPI/UART/USB | 400 | CSP-BGA | BGA | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||
ADSP-SC584BBCZ-3A
DSP Fixed-Point/Floating-Point 32bit 300MHz 800MIPS 349-Pin CSP-BGA Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 349 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||
ADSP-21262SKBCZ200
DSP Floating-Point 32bit 200MHz 136-Pin CSP-BGA Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 136 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
ADSP-21594BBPZ8 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA Tray |
|
Analog Devices | Digital Signal Processors - DSPs | 400 | BGA | BGA | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||
ADSP-BF592KCPZ
DSP 400MHz 64-Pin LFCSP EP Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 64 | LFCSP EP | CSP | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
ADSP-BF512BBCZ-3
DSP Fixed-Point 16bit/32bit 300MHz 168-Pin CSP-BGA Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | ADSP-BF51x | Modified Harvard | Fixed-Point | 16|32 | 32KB | 116KB | No | 40 | 300 | 0 | 2 | 0 | 2 | 0 | 0 | 0 | 0 | Tray | SPI/UART | 168 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||
ADSP-21363BSWZ-1AA DSP Floating-Point 32bit/40bit 333MHz 144-Pin LQFP EP Tray |
|
Analog Devices | Digital Signal Processors - DSPs | 144 | LQFP EP | QFP | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||
ADAU1451WBCPZ
DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 72 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
ADAU1451WBCPZ-RL
DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP T/R
|
|
Analog Devices | Digital Signal Processors - DSPs | 72 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
ADAU1467WBCPZ300
DSP Fixed-Point/Floating-Point 32bit 300MHz Automotive AEC-Q100 88-Pin LFCSP EP Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 88 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
ADSP-21369KBPZ-2A
DSP Floating-Point 32bit/40bit 333MHz 256-Pin SBGA Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 256 | SBGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
ADSP-21479KSWZ-2A
DSP Floating-Point 32bit 266MHz 100-Pin LQFP EP Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 100 | LQFP EP | QFP | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
ADSP-21489KSWZ-4B
DSP Floating-Point 32bit/40bit 400MHz 176-Pin LQFP EP Tray
|
|
Analog Devices | Digital Signal Processors - DSPs | 176 | LQFP EP | QFP | Yes | No | No | No | No | 3A991a.2. | No | No |