Arrow Development Tools Microcontrollers and Processors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Tradename | Supported Device | Supported Device Technology | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Program Memory Size | RAM Size | I2C | SATA | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | UART | Bluetooth | Wi-Fi | SPI | CAN | Ethernet | Daughter Cards | Packaging | Compatible External Board | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARIS Edge
The Arrow Aris Edge Board is an IoT end device development board for the Synergy S3A3 microcontroller ideal for mesh network applications.
|
주식
8
$41.18
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | Synergy S1 | Microcontroller | Flash | 32 | 2 | 128KB | 16KB | 1 | Yes | On Board | 1 | No | Box | EAR99 | |||||||||||||||||
TRESOR
SLB9645 Secure Microcontroller and TPM Evaluation Board 400MHz CPU
|
주식
113
$3.573
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Unknown | Unknown | Unknown | 3A991a.2. | ||||||||||||||||||||||||||||
GG11-LTE-M-SSK
EFM32GG11 Microcontroller Starter Kit 0.0327MHz/50MHz CPU 512KB RAM 2048KB/32MB Flash/SPI Flash Linux/Mac OS/Win
|
주식
70
$26.4595
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||
DRAGONBOARD 820C
DragonBoard 820c featuring the custom 64-bit Qualcomm® Kryo™ quad-core CPU
|
주식
1,183
$345.17
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | Qualcomm Kyro | Application Processor and SOC | Flash | 624 | 2 | 32GB | 3GB | 1 | 1 | MMC/SD | 1 | 1 | 1 | No | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||
HANI
LPC54618 based IoT development board with on-board NXP sensors, Wi-Fi, BLE, Thread, ZigBee, NFC, CAN & Ethernet
|
주식
43
$16.63
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Evaluation Kit | LPC54618 | Microcontroller | Flash/NOR Flash | 180 | 2 | 200KB/16MB | 16.1953MB | LCD | micro SD | Yes | 1 | 1 | Yes | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
IOT-LS1012A-OXALIS
LS1012A Microprocessor Evaluation Kit 800MHz CPU 3GB RAM 64MB/64MB Flash/NOR Flash
|
주식
27
$324.52
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Evaluation Kit | LS1012A | Microprocessor | Flash/NOR Flash | 800 | 2 | 64MB/64MB | 3GB | 2 | 1 | 12 | micro SD | Yes | 1 | 1 | 2 | Yes | 5A002a. | ||||||||||||||
ASME Tiger | MC27561-TIGER
The ASME Tiger (MC-27561-Tiger) is a Thread and WiFi compatible microcontroller currently featured in the SmartEverything family. The Tiger is also...
|
주식
196
$78.97
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | ATSAMD21J18A/KW41Z | Microcontroller | EEPROM/Flash | 0.032768/48 | 1 | 32KB/64KB/256KB | 20KB | 1 | No | Yes | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||
MC27561-FOX | ASME Fox 3
The ASME Fox 3 (MC27561-FOX) is a SigFox compatible SoM microcontroller that is part of the SmartEverything family.
|
주식
4
$115.97
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | SAMD21 | Microcontroller | Flash | 0.032768/48 | 1 | 8KB/256KB | 40KB | 20 | No | On Board | Yes | 5A992c. | |||||||||||||||||||
VZ-IOT-DEV-001 | ThingSpace IoT Dev Kit
ThingSpace Cellular IoT Development Kit with STM32
|
주식
92
$123.28
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Kit | STM32L476RGT6 | Microcontroller | Flash | 2 | 512KB | SIM | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
SIMBA-DKL
SIMBA-PRO System on Module - SOM Development Kit 0.032768MHz/32MHz/80MHz CPU
|
주식
9
$94.56
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
HANI-IOT
LPC55S69 Microcontroller Evaluation Kit 180MHz CPU 200KB RAM 640KB/4MB Flash/Serial Flash
|
주식
108
$41.78
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Evaluation Kit | LPC55S69 | Microcontroller | Flash/Serial Flash | 180 | 3 | 640KB/4MB | 200KB | LCD | Yes | On Board | 1 | 2 | 1 | Yes | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
인기 검색어
IMX7 96 BOARD
I.MX7 Application Processor and SOC Development Board 400MHz/1000MHz CPU 512MB RAM
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | i.MX7 | Application Processor and SOC | 400/1000 | 3 | 512MB | 3 | 12 | MIPI-DSI | LCD | MMC/SD | No | 1 | 1 | Yes | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||
ARIS-EDGE-S3A1
SYNERGY S3A3 Microcontroller Development Board 48MHz CPU 96KB RAM 512KB Flash
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | Synergy S3A3 | Microcontroller | Flash | 48 | 2 | 512KB | 96KB | 1 | Yes | 1 | 3 | No | 5A992c. | ||||||||||||||||||
인기 검색어
SF2PLUS-DEV-KIT
Development kit with Microsemi M2S010 SoC FPGA, ZL38051 audio processor and power management ICs
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Kit | SF2+ | M2S-FG484 | System on Module - SOM | SPI Flash | 0.032/12/25/166 | 1 | 512KB/16MB | 64MB | Yes | 2 | 2 | 1 | Yes | Arduino|Pmod | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
IMX_8X-SSK
Security Starter Kit
|
주식
29
|
Arrow Development Tools | Embedded System Development Boards and Kits | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||
STM32MP157-SSK
STM32MP157 Microprocessor Starter Kit Yocto Linux
|
주식
39
|
Arrow Development Tools | Embedded System Development Boards and Kits | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||
ARIS EDGE S3A3
The Aris Edge S3A3 is an IOT end device development board for the Synergy S3A3 microcontroller ideal for mesh network and LCD application development
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | Synergy S3A3 | Microcontroller | Flash | 48 | 2 | 512KB | 96KB | 1 | Yes | 1 | 3 | Yes | 5A992c. | ||||||||||||||||||
ITM-DOPA-B-01 | DUSTINO PCB Antenna
The DUSTINO, ITM-DOPA-B-01, is an Arduino MKR1000 form factor board featuring SmartEverything and SmartMesh IP networking
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | ATSAML21G18B-MU | Microcontroller | Flash | 0.032768/32 | 1 | 32KB/256KB | 32KB | 20 | No | Yes | Box | 5A992c. | |||||||||||||||||||
MC27561-LION | ASME LION
The ASME Lion (MC-27561 Lion) is a LoRa compatible SoM based Atmel D21 ultra low-power microcontroller currently featured in the SmartEverything...
|
주식
43
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | ATSAMD21J18A-MU/ATSHA204A-MAHDA-T | Authenticator/Microcontroller | I2C EEPROM | 0.032768 | 1 | 32KB | No | Yes | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||
ITM-DOUF-B-01 | DUSTINO PCB U.FL Connector
The DUSTINO, ITM-DOUF-B-01, is an Arduino MKR1000 form factor board featuring SmartEverything and SmartMesh IP networking
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | ATSAML21G18B-MU | Microcontroller | Flash | 0.032768/32 | 1 | 32KB/256KB | 32KB | 20 | No | Yes | Box | 5A992c. | |||||||||||||||||||
ARIS IoT Board
IoT development board for the Synergy S7 microcontroller ideal for BLE and WiFi applications
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Kit | Synergy S7 | Microcontroller | Flash/SPI Flash | 240 | 3 | 4MB/64MB | 32.625MB | 1 | LCD | micro SD | Yes | On Board | On Board | 1 | Yes | No | 5A992c. | ||||||||||||||
ARIS Gateway
ARIS Gateway development board and kit for the Synergy S7 Microcontroller ideal for IoT HUB and mesh network wifi applications
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Kit | Synergy S7 | Microcontroller | Flash/SPI Flash | 240 | 3 | 4MB/64MB | 32.625MB | 1 | LCD | micro SD | Yes | On Board | On Board | 1 | Yes | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||
DRAGONBOARD410CAWSBOX
Marketing Description Staging Only
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Kit | Snapdragon 410 | Application Processor and SOC | eMMC Flash | 1200 | 4 | 8GB | 1GB | 4 | 12 | HDMI | LCD | micro SD | No | 1 | 1 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||
Shield96 Trusted Platform | HD96_TRUSTED_PLATFORM
ATSAMA5D27 Microcontroller Development Board 128MB Flash Linux Kernel
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Board | ATSAMA5D27 | Microcontroller | Flash | 3 | 128MB | micro SD | Yes | 1 | Yes | Package | 5A992c. | ||||||||||||||||||||
Shield96 Standard Development Board | HD96_STANDARD
Hardware and security by design with a holistic end-to-end security process
|
$160.89 에서 $174.36로 변경
단위 당
|
Arrow Development Tools | Embedded System Development Boards and Kits | Development Kit | ATSAMA5D27 | Microcontroller | Flash | 3 | 128GB | micro SD | Yes | 1 | Yes | Unknown | Unknown | Unknown | 5A992c. |