Boundary Devices System On Modules SOM
부품 번호 | Price | 주식 | Manufacturer | Category | Processor Type | Processor Family | Processor Cores | Processor Speed - (Hz) | JTAG Support | System Memory Type | System Memory Maximum Size - (B) | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Speed | Display Type | Display Chipset Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Android | Linux | QNX | Medical Application | Product Length - (mm) | Product Depth - (mm) | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIT6Q_SOMI_V2
SOM with i.MX6 Processor 1GB RAM
|
주식
937
$164.864 에서 $167.3365로 변경
단위 당
|
Boundary Devices | System on Modules - SOM | NXP | i.MX6 | Quad Core | 1G | Yes | DDR3L | 1G(Typ) | 5 | 0 | 2 | 3 | 1 | 2 | 1 | 0 | 0 | 1@Headphone | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | LCD | Vivante GC2000 | HDMI|LVDS|MIPI DSI|RGB | 1920x1080@HDMI | Android | Linux | QNX | No | 63.5 | 57 | Unknown | No | Unknown | Unknown | Unknown | 5A992.c |